04M025045HN Drawing~ Datasheet by Essentra Components

H» H» H» H»
1.80±0.26
M2.5 X 0.45 THREAD
4.90±0.26
ANY OBLIGATIONS
DWG. # 04M025045HN
MICRO P/N 04M025045HN
CATALOG DRAWING
METRIC HEX NUT
FILE SERVER\ENG\WEB
6/6 NYLON
10:1
TA
TATA
TA
SCALE
DATE
MATERIAL:
8765432 1
D
C
B
A
876 5 4 321
PROPERTY OF
MICRO PLASTICS INC.
D
C
B
A
WE RESERVE THE RIGHT
TO DISCONTINUE ITEMS,
CHANGE SPECIFICATIONS
OR DESIGN AT ANY TIME
WITHOUT NOTICE AND
WITHOUT INCURRING
UNCONTROLLED DOCUMENT
TOLERANCES UNLESS NOTED
.38MM ON DIMENSIONS LARGER THAN 38.10MM
ALL DIMENSIONS ARE IN MILLIMETERS
.13MM ON DIMENSIONS THRU 15.88MM
.20MM ON DIMENSIONS 15.89MM THRU 25.41MM
.25MM ON DIMENSIONS 25.42MM THRU 38.10MM