FLIR ONE® Pro-Series Flyer Datasheet by Teledyne FLIR Commercial Systems

crLIR' o Cumpemwe pricing, slaning at justszas 0 Therma‘ \mage resuhmun of 4,800 pwxe‘s 0 Temperamre measurements uplu 120°E1243”H . The (hermal sensmwlv needed m detect tempevatuve dwfferences dawn to 100 mK 0 lele‘Wherma‘ resuhmun enhancement fur \mpruved sensmwlv and wage quahw
Competitive pricing, starting at just $299
Thermal image resolution of 4,800 pixels
Temperature measurements up to 120°C (248°F)
The thermal sensitivity needed to detect temperature
differences down to 100 mK
VividIRTM thermal resolution enhancement for improved
sensitivity and image quality
FLIR MSX® technology, which combines thermal and visual
data for finer details and added perspective
The FLIR OneFitTM connector extends up to 4 mm to attach the
FLIR ONE to your smartphone through many popular phone cases
Choose the FLIR ONE Pro LT for:
Choose the FLIR ONE Pro for:
The highest thermal image resolution at 19,200 pixels
a 4x improvement over the Pro LT
Maximum temperature measurements that are 3x higher
than the Pro LT—up to 400°C (75F)
The thermal sensitivity needed to detect temperature
differences down to 70 mK
VividIRTM thermal resolution enhancement for improved
sensitivity and image quality
FLIR MSX® technology, which combines thermal and visual
data for finer details and added perspective
The FLIR OneFitTM connector extends up to 4 mm to attach the
FLIR ONE to your smartphone through many popular phone cases
FLIR ONE® Pro-Series
PROFESSIONAL-LEVEL THERMAL IMAGING
FOR YOUR SMARTPHONE
*Smartphone not included
Identify electrical faults
Find signs of air leaks
and poor insulation
Check for water leaks
crLIR‘ The Wor‘d's sixth Sense’
The FLIR ONE® Pro-Series
Equipment described herein is subject to US export
regulations and may require a license prior to export.
Diversion contrary to US law is prohibited. Imagery for
illustration purposes only. Specifications are subject to
change without notice. ©2018 FLIR Systems, Inc. All
rights reserved. 06/18
18 -116 4 - I NS
CORPORATE
HEADQUARTERS
FLIR Systems, Inc.
27700 SW Parkway Ave.
Wilsonville, OR 97070
PH: +1 877.773.3547
NASHUA
FLIR Systems, Inc.
9 Townsend West
Nashua, NH 03063
USA
PH: +1 866.477.3687
LATIN AMERICA
FLIR Systems Brasil
Av. Antonio Bardella, 320
Sorocaba, SP 18085-852
Brasil
PH: +55 15 3238 7080
CANADA
FLIR Systems, Ltd.
920 Sheldon Court
Burlington, ON L7L 5K6
Canada
PH: +1 800.613.0507
www.flir.com
NASDAQ: FLIR
Specifications are subject to change without notice. For the most up-to-date specs, go to www.flir.com/flironepro
Specifications by product FLIR ONE Pro LT FLIR ONE Pro
Thermal pixel size 17 μm 12 μm
Thermal resolution 4,800 pixels (80 × 60) 19,200 pixels (160 × 120)
Thermal sensitivity 100 mK 70 mK
Object temperature range -20°C to 120°C (-F to 24F) -20°C to 40C (-4°F to 75F)
Common features
Measurement Accuracy ±C (5.4°F) or ±5%, typical percent of the difference between
ambient and scene temperature. Applicable 60 sec after
start-up when the unit is within 15°C to 35°C (59°F to 95°F)
and the scene is within 5°C to 12C (41°F to 248°F)
Operating temperature C to 3C (3F to 95°F), battery charging
C to 30°C (32°F to 86°F)
Non-operating temperature -20°C to 6C (-4°F to 140°F)
Size (w × h × d) 68 × 34 × 14 mm (2.7 × 1.3 × 0.6 in)
Weight (incl. battery) 36.5 g
Visual resolution 1440 × 1080
HFOV / VFOV 50° ±1° / 43° ±1°
Adjustable MSX distance 0.3 m – Infinity
Image presentation modes Infrared, visual, MSX, gallery
VividIR Yes
Palettes Gray (white hot), Hottest, Coldest, Iron, Rainbow,
Rainbow HC, Arctic, Lava, and Wheel
Capture modes Video, photo, time-lapse
Video and still image
display/capture
Saved as 1440 × 1080
File formats Radiometric JPG, MPEG-4 (file format MOV (iOS), MP4 (Android))
Spot meter On/off; Resolution 0.1°C (0.1°F)
Mechanical shock Drop from 1.8 m (5.9 ft)
SPECIFICATIONS
PROFESSIONAL-LEVEL THERMAL IMAGING FOR YOUR SMARTPHONE
SEE THE DIFFERENCE!
The higher resolution of the FLIR ONE Pro produces
sharper edges and better image quality than the
FLIR ONE Pro LT
FLIR ONE Pro LT
FLIR ONE Pro LT
FLIR ONE Pro
FLIR ONE Pro