RT555 Drawing Datasheet by TE Connectivity Aerospace, Defense and Marine

4 ‘ .5 / T 2921 TE Cuv 119111111] 111 111 REVTSTGNS r m [xgscme mg D‘N\ AFVI) 7 . A‘ ?EWSED AS 3E? ECV7777167188 onuzczz “1R LR. Par. as stmed T T—/# d 1- 1- - 1 ,- {COVERED T H) ¢ Ag JUT’JLTET/ T7 ® AS REQLTRED THTCKTKESS STZE 3 NNTMUM d VAXTVJM AFTER HEATTNGQIOVT] 1/16 158(063) 9.79( 931; 0.321.012) “/8 318(. 25:1 157( 1:32) 0.321012; 3/16 17:11 87:1 236(993) 036(0141 NOTES:7 1/4 635(23'3) 318(125) 01/019 T. THTS P*3()>:JCT TS DESTGNE) FOR A WTDE {ANGE OE AHPLTCATTC\S, 3/8 95_1(.375) 4.715(1187) O.48(.O19) A\D MEETS THE PEREOTVANCE YEQUTREVENTS OE TE SPECTETCATTON 7 T7555. ’/2 1270(51’10) 635(230) O.48(OT?) 2 :ACKAGEE A\3 SUPPLTED C\ A SDOOL AND LABELED ‘1'11TTH (exampTe' 117.: s/’>s ::), 2AM 5/8 1588(625) 7931:1312) O.56(O22) \SMBERTNG SYSTEvT: RTAEB‘E: DART \JV'BER, 3/8: ORDER STZErC‘: BLACK ANDARD COLOR). 3/4 1903(750) 9531:5751 063(027) 3 AL‘1‘\.'AYE ORDER THE LARGEST STZE THAT ‘1’WLL SHRTNK S :GLV OVER THE CCVPC\ENT TO BE COVERED. 1 21411110001 2.791.500) 0.791031; /-. FCR MATERTAL AND E1\1:;H 1NE::1 ‘\1ATT()\ {EFER 1:) 1‘1 1:: B SJECTETCATTON. E01 SPECTAL ORDEQ STZES CONTAL T TE CONNEL TNTTY 1 1/1 377511 250:1 388(625) (J84((,33) 1 1 2 3811311 "100:1 91:31 7%) 1,1,94(1,37) 2 81:12 25.1131 9210) c121: 1113) * THTS DRAwms 1” A CCVTFOLLED DOCJMEM ””1 r , ‘SWWE - b T CHT< rc”tth\to="" 1511'av701e="" -="" te="" te="" correctww="" r)="" c="" m15101:="" 0.195191293593529;="" 1151'“="" r‘="" h="" 1m="" [1-11wes]="" lrodrtgjez="" rp="" ‘="" 9="" +="" 7="" womm="" we="" ‘="" e,="" 7="" heat="" shrnk="" tubtac="" elexble="" a="" @e}="" ::="" ap="L1CA11DN" 5:3="" abrastok="" reststaw="" flame="" ‘1etar3a1‘t="" t="" if="" r1tze="" cage="" code="" t‘rawtag="" v0="" restrtcted="" tc="" ancle‘j="" i,="" 7="" vateptal="" ftmsh="" ‘i’vetsht="" ct="" a="" 3="" o="" 60="" 9="" o="" 7="" t="" t="" cjstome?="" drawn="" 1="" 11.11="" mm="">