Modular APD System Datasheet by Altech Corporation

£29m 92 .2285.
Modular APDSystem
Modular APD System
Altechs modular Power Distribution (APD) System is a new way to
simplify existing wiring methods!
The modular APD system provides flexible solutions for busing
common power to many different electrical components. Components
can be easily added or removed using quick disconnects saving
valuable time and cost during installation and maintenance. The APD
system also provides an organized method of wiring, that would
simplify the wiring schematics for troubleshooting, while reducing the
use of excessive wires and cables.
The APD system allows multiple connections per phase for many
applications, such as:
Supplying separate voltages to auxiliary circuits and control
circuits for relays, contactors, timers, etc.
Supplying power to circuit breakers, motor starters, switches,
contactors, etc.
Two conductors are housed within a rigid plastic insulation housing
suitable for voltages up to 600VAC. The conductors have current ratings
of 25A, 63A or 80A.
The entire system is touch proof (IP20).
UL1059 listed
E98082
Altech Corp.®• t 908-806-9400 f 908-806-9490 • www.altechcorp.com
22
E .3 m > U) D D. < :—="" e="" 3="" 'o="" o="" e="">
4.6 mm4.6 mm
13 mm
30 mm
Modular APDSystem
Electrical Rating Part No. Possible No. of Material Length
(600VAC) Connections / Phase Phases
25A 1LB158-25A 158 1 Brass 1.9m (6.23 ft.)
25A 2LB158-25A 158 2 Brass 1.9m (6.23 ft.)
25A 1LB83-25A 83 1 Brass 1.0m (3.281 ft.)
25A 2LB83-25A 83 2 Brass 1.0m (3.281 ft.)
63A 1TC158-63A 158 1 Tinned Copper 1.9m (6.23 ft.)
63A 2TC158-63A 158 2 Tinned Copper 1.9m (6.23 ft.)
63A 1TC83-63A 83 1 Tinned Copper 1.0m (3.281 ft.)
63A 2TC83-63A 83 2 Tinned Copper 1.0m (3.281 ft.)
80A 1TC158-80A 158 1 Tinned Copper 1.9m (6.23 ft.)
80A 2TC158-80A 158 2 Tinned Copper 1.9m (6.23 ft.)
80A 1TC83-80A 83 1 Tinned Copper 1.0m (3.281 ft.)
80A 2TC83-80A 83 2 Tinned Copper 1.0m (3.281 ft.)
Technical Note:
The standard busbar lengths can be cut to any desirable length. When cutting the busbars
remember to cut the conductor 62mm shorter than the insulation to ensure space for the
insulation cap (Part No. 17BI0) at each end. This guarantees adequate and required
creepage distance (see picture below). If an end support (Part No. 17BS) is used then no
insulation cap is needed.
insulation cap
31 mm
insulation cap
End Support (17BS)
APD Busbar
Power Input Connector (40017)
Bar Holder (19FT3V)
APD BUSBARS
Specifications:
APD Busbars are available
with 1 or 2 phases,
Max. Temperature 158°F (70°C)
Material Insulation:
PVC
Length:
1.9m (6.23 ft.)/ 1.0m (3.281 ft.)
31 mm
Altech Corp.®• t 908-806-9400 f 908-806-9490 • www.altechcorp.com 23
83 Connections
per Meter per Phase
FIXING AND MOUNTING Bar-Holder u U) D D. < :—="" e="" 3="" 'o="" o="" e="" —="" r—-r="" busbar="" holder="" marking="" set="" ’="" ‘="" i="" no.="" 17eet="" erlal="" ,="" hhh="" 1,5="" l—j="">
Modular APDSystem
Holders should be set approx. every
500mm (19.69 in.). For each
Busbar to be fixed cut 2 braces out
of the holder, keep the others to
assure stability
The bar-holder has engraved
numerical identification from 1-12.
The bar-holder can also
accomodate 42x25 mm (1.65 x
0.98 in.) labels and a transparent
protection cover. This marking-set
is available as part no. 17EET; it
contains one label with 6 positions
for marking and one transparent
cover in PVC.
The holder can accommodate up to
3 Busbars (6 conductor circuits)
60
14.5 14.5
1.5
9mm
+0.1
- 0.3
30mm
+0.3
- 0.6
Ø8.2mm
+0.2
0
Part No. 19FT3V
Material Noryl
including 2 Screws
M4x30mm
built-in
insulation cap
If an end support is used, no
insulation cap (Part No. 17BIO)
is necessary
Part No. 17BS
Material Noryl
including Screw M4x25
Slide in insulation cap from the
side into insulation.
Part No. 17BI0
Material PVC
Length 30 mm
Part No. 17EET
Material cover -PVC
label - Paper
insulation cap
Bar-Holder End SupportInsulation Cap
Busbar Holder Marking Set
FIXING AND MOUNTING
Altech Corp.®• t 908-806-9400 f 908-806-9490 • www.altechcorp.com
24
POWER FEEDING AND CONNECTION m Connection of E .9 m >. (D D D. < :—="" e="" 3="" 13="" o="" e="">
Modular APDSystem
90A
45A
45A
29.5
50
15
15
19.5
The Power Input Connector is optional. It
can accommodate wires from 8 to 2AWG
and is used for circuits up to 90A.
90A can be distributed over a 63A APD
Busbar by using the Power Input Connector
as a feeder in the center of the busbar.
Note:
Standard Female Quick Disconnects (0.250 x 0.032 in.) can
be used for power feeding and between-busbar connections
of up to 30A. Power Input Connectors (Part No. 40017) are
only necessary for currents greater than 30A.
Power Input Connector
Part No. 40017
Material Clamp Copper/Steel
Wire Size 8-2AWG (10-25mm2)
Electrical Rating 90A (600V AC/DC)
Connection of
Branch Circuits
The APD Busbar have standard pins (6.3mm x 0.8mm) for
female disconnects every 12mm. 83 disconnects are
available per meter.
Standard 0.250 in. female disconnects can be used for
connections to achieve the following current ratings:
30A with 10AWG wire
20A with 12AWG wire
15A with 14AWG wire
10A with 16AWG wire
POWERFEEDINGANDCONNECTION
19.8 mm
8 mm
6.3 mm 12 mm
5.7 mm
Altech Corp.®• t 908-806-9400 f 908-806-9490 • www.altechcorp.com 25