>
PS-78798-001
e
REVTSION. ECR/ECN INFORMATION. TTTLE. SHEET No.
ECM.
DATE. 2.85mm HEIGHT
DOCUMENT NUMBER. CREATED / REVTSED BY. CHECKED av. APPROVED BY.
SAS/ PCIe
RIGHT ANGLE SMT RECEPTACLE
2.85mm HEIGHT
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
Temperature Rise
(via current
cycling)
(Power Segment)
Mount connector to a test PCB with ½ oz
copper layer.
Wire power pins P1, P2, P8 and P9 in
parallel for power.
Wire ground pins P4, P5, P6, P10 and
P12 in parallel for return.
Supply 6A total DC current to the power
pins in parallel, returning from the parallel
ground pins.
Measure and record temperature after 96
hours (45 minutes ON and 15 minutes
OFF per hour).
1.5 A per pin
MINIMUM
Temperature rise shall not
exceed 30°C at any point in the
connector when contacts are
powered
Still Air at Ambient temperature
25±3 °C
Subject a voltage of 500 VDC for 1
minute, measure the insulation resistance
between adjacent terminals of the mated
and unmated connector assemblies.
(EIA 364-21)
Dielectric
Withstanding
Voltage
Subject a voltage of 500 VAC for
1 minute between adjacent terminals of
mated and unmated connector at sea
level.
(EIA 364-20 Method B)
5.2 MECHANICAL REQUIREMENTS
Connector Mate
and
Unmate Forces
Mate and Unmate connector assemblies
at a rate of 25.4 mm per minute.
(EIA 364-13)
Mate force - 50 N MAXIMUM
Unmate force - 5 N MINIMUM
[Initial & After durability]
25 cycles for cable application;
500 cycles for backplane application.
All at a maximum rate of 200 cycles/hr.
(EIA 364-09)
No Physical damage
15 m
MAXIMUM
[Delta change from Initial]
Apply axial pull out force on terminal in the
housing at a rate of 25.4 mm per minute.
Port 1: 3.50 N MINIMUM
Port 2: 2.20 N MINIMUM
[Before and after
Preconditioning]