High Density Card Edge Datasheet by Sullins Connector Solutions

E High Density Card Edge SULLINS 31 ‘J J z :1‘
24
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
High Density Card Edge
High Density Card Edge
.050” [1.27 mm] Contact Centers, .610” [15.49 mm] Insulator Height,
[MCA] Dip Solder/Card Extender/SMT Industry Standard Part
DUAL (D)
STAGGERED DIP SOLDER
(HH)
CARD EXTENDER
(HR)
SURFACE MOUNT
(HF)
Consult Factory for PC Board Layouts
DIP SOLDER
(HL)
DIP SOLDER
(HN)
3X .100” [2.54]
Accommodates
.062”[1.57] PCB
.160”
[4.06]
.125
[3.18]
.100” ± .025
[2.54 ± 0.64]
.160”
[4.06] .125
[3.18]
.250”
[6.35] .100”
[2.54]
FLUSH MOUNTING
WITH THREADED INSERT(T)
FLUSH MOUNTING (D)
NO MOUNTING EARS (N)
#4-40
Ø.125 [3.18]
[6.35].250
[6.35].250
STRADDLE MOUNT (Q)
BOARD LOCK (R)
(with no mounting ears)
.188 [4.78]
.062 [1.57]
.128
[3.25]
Ø.078[1.98] .025” [0.64]
.134
[3.40]
SPECIFICATIONS
• Accommodates.062”±.008”[1.57mm±0.20mm]PCboard
(Consultfactoryforotherboardthicknesses)
• PPSorPA9Tinsulator
• Molded-inkeyavailable
• Highreliability/highcyclehairpinbellowcontacts
• 1Ampcurrentratingpercontactforcontactsfullyenergized
• ULFlammabilityRating:94V-0
READOUT
TERMINATION TYPE
MOUNTING STYLE
SULLINS GBBSGDHHD 5 coNTACr FINISH - noHs Cnmpllant —\E High Density Card Edge Cumin Suvlace Telmlnatiun E 1.1.1.1» 1111111111111 vasmmN 14.1mm. 51mm m 1 asmmm v n on} W“ 1 N swims] _ 25.11. :51 1 575mm ‘ 411MBIna4111:41w411u41w411w41w411u41w2 u41w411u41w411w41w411u41w4111;413:4118 11.1.3 11.1.1 1.3 11.1.3 11.1.3 11.1.3 11.1.3 11.1.3 11.1.3 11.1.3 11.1.3111 11.1.3 11.1.3 11.1.3 11.1.3 11.1.3 11.1.3 11.1.3 11.1.3 11.1.1111 11.37534 ‘ , 11.51%? *4 1.2.: mnumzsmmg Nmumk 2 950172 2911 01112 ,0] 50111127017 mum (mums) - _.snmu mum asmons) 2 mass as] 2 200155 98] 45.. | 1 145 mm”) ‘ 14; msmons) m .50 1 .1. .1. .1. 11. 11111.1 114.111.1111..11111111...111111m «1111 19411 +1 1111111 JMJ1:1=§H1M1==§W11 [W1 +1111m_ .111 11.11.1nwrnmwmnnwmw. 13511111111171» . ”wasp ,< mum="" mummy"="" me“="" iimnus="" —0—~nsn[127mp="" .snmn="">2xmns|3 ‘ 2 mm m _ mu m 2 290153 .7 ssnm s71 « 42 950m 93]) , a 550m .71 ‘ ‘ V 3 74»: 1.5195 mm as] 3““ “5‘7” “5‘ mnpazymsamnnnawn 1 1. 1 s m L ii '7 J 1 . . J— 5116351 1 1 501515] 1 . , . 1 . I . 5751mm] , , ‘ , max on nasxnzh \ 2x 093235 max 012 045x030 mm] Hymn... 1.1 _ M m “ 2.31.59.814 ”1....111 _ 225mm — — “ammunmsmsu _ n , ' 05mm _ [munmam — “m" 2.5.1.217. » —_xsuum]1wa|musl 112 msmons} (w vasmnNs} 1141114111141111411114111111111111 1:111111 M14111111114111141111411111111111 4111141, 1 N zxaxzsp oaangmsnuzknzs} , 1 i i i i i 7 an... 1 1‘ maxmzoosxnjo , M MID“! msm 01“.“...111‘ 2.25.51... __. “swam , .zmmznnmmnsu , 5 am mulls: mus: <5 mm.="" an="" :="" :="" 151nm!="" 215nm="" 221="" (snmsmnns)="" .5...)="" all="" 1="" laws;="" .21="" 415="" min-(ms)="" :41.="" mums}="" n="" mum="" 05.11.27,“.="" n="" m="" 1251="" 1190.55.71="" »—="" 255111.177}="" 1555.11.11.27”="" ,="" swumsmssnmja}="" ,="" 1="" man="" -.="" -.="" .="" v="" -="" \="" ,="" m="" 11911139}="" \="" max="" 012="" nosxozn]="" 22511159591="" msa="" 1140="" “11mm="">
25
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
High Density Card Edge
High Density Card Edge
.050” [1.27 mm] Contact Centers, .610” [15.49 mm] Insulator Height,
Industry Standard Part [MCA] Dip Solder/Card Extender/SMT
5.490±.020
[139.45±0.51]
2X
Ø.125[3.18]
THRU.
2.050[52.07]
(42 POSITIONS)
.150[3.81] 2.400 [60.96]
(49 POSITIONS)
(4.600
[116.84])
.370[9.40]
FIRST
POSITION
INDICATOR
4.890±.015
[124.21±0.38]
.610[15.49]
2.550[64.77]
.250[6.35]
2.125 [53.98]
.018 X .012 [0.46 X 0.30]
FITS
Ø .040 [1.02] MIN.
2X
Ø .093[2.36]
GBB91DHHD-S578, 91 (42/49) POSITIONS
5.176±.010
[131.47±0.25]
(4.700
[119.38])
2.140[54.36] .070 [1.78]
2.490[63.25]
.050[1.27]
TYP.
.300[7.62]
INSERTION DEPTH
6.340±.020
[161.04±0.51]
6.026±.010
[153.06±0.25]
.500[12.70]
(11 POSITIONS)
.150[3.81]
2.200[55.88]
(45 POSITIONS)
.150[3.81] 2.450[62.23]
(50 POSITIONS)
(5.450
[138.43])
.590[14.99]
.070[1.78]
2.290[58.17]
.050[1.27]
2.550[64.77]
(5.550
[140.97])
.050[1.27]
TYP.
2X
Ø .125 [3.18]
THRU.
.370[9.40]
FIRST POSITION
INDICATOR
5.740±.015
[145.80±0.38]
.610[15.49]
2.350[59.69]
.250[6.35]
.575[14.61]
.018 X .012 [0.46 X 0.30]
FITS
Ø .040 [1.02] MIN.
2X
Ø .093[2.36]
GBB106DHHD-S578, 106 (11/45/50) POSITIONS
(.300[7.62]
INSERTION DEPTH)
(2.950 [74.93])
2X
Ø.125 [3.18]
.590
[14.99]
.070[1.78]
2.290[58.17]
.370 [9.40]
.050[1.27]
TYP.
.150[3.81].500
[12.70]
(11 POSITIONS)
2.200 [55.88]
(45 POSITIONS)
(2.850[72.39])
FIRST
POSITION
INDICATOR
2.350[59.69]
.610
[15.49]
.250 [6.35]
3.140±.015[79.76±0.38]
.575
[14.61]
.300[7.62]
INSERTION DEPTH
.018 X .012 [0.46 X 0.30]
FITS Ø.040 [1.02] MIN.
2X
Ø .093[2.36]
GBB56DHHD-S578, 56 (11/45) POSITIONS
3.740±.020 [95.00±0.51]
3.426±.010[87.02±0.25]
.370[9.40]
4.026±.010[102.26±0.25]
.590
[14.99]
.070[1.78]
2.290[58.17]
.050[1.27]
.550
[13.97]
(3.550[90.17])
.500
[12.70]
(11 POSITIONS)
.150 [3.81]
2.200[55.88]
(45 POSITIONS)
.150[3.81]
.450
[11.43]
(10 POSITIONS)
2X
Ø.125[3.18]
THRU.
.050[1.27]
TYP.
FIRST
POSITION
INDICATOR
.250[6.35]
3.740±.015[95.00±0.38]
.610
[15.49]
2.350[59.69]
.575
[14.61]
.300[7.62]
INSERTION DEPTH
.018 X .012 [0.46 X 0.30]
FITS
Ø .040 [1.02] MIN.
2X
Ø .093[2.36]
GBB66DHHD-S578, 66 (11/45/10) POSITIONS
4.340±.020[110.24±0.51]
(3.450[87.63])
MATERIALS (INSULATOR/CONTACT)
CONTACT CENTERS
B=.050”[1.27mm]
NUMBER OF CONTACT POSITIONS
56,66,91,106
READOUT
D = Dual
MOUNTING STYLE
N = NoMounting
D = FlushMounting
T=FlushMountingWithThreadedInsert
Q=StraddleMount
(CardExtenderOnly-ConsultFactory)
R=MetalBoardLock
TERMINATION TYPE
HH = StaggeredDipSolder
HR =CardExtender
HF =SurfaceMount
HL = .250”[6.35]X.160”[4.06]DipSolder
HN = .100”[2.54]X.125”[3.18]DipSolder
MODIFICATION (ConsultFactory)
-S578 =CardSlotBarriersWithGuidePosts
-S621 =CardSlotBarriersWithoutGuidePosts
Contact Surface Termination
B=.000010”Gold .000100”PureTin,Matte
C=.000030”Gold .000100”PureTin,Matte
G B B 56 D HH D - S578
CONTACT FINISH - RoHS Compliant
All platings are Lead Free and have .000050” Nickel underplate
G=PA9T/PhosphorBronze
R=PPS/PhosphorBronze
J=PA9T/BerylliumCopper
A=PPS/BerylliumCopper
RefertoPage7forOperating/ProcessingTemperatures
PART NUMBER OPTIONS
DIMENSIONS Dimensionsin[]areinmillimeters,allothersareininches.