FIT0588 Datasheet by DFRobot

we WBE'EC'T
High Quality Gold Plated XT90 Male & Female
Bullet Connector
SKU:FIT0588
INTRODUCTION
This is a CE-certified XT90 plug that is mini-sized and takes up less space. The banana plug
features a true gold plating and a cross-slot design with a larger contact area that can withstand a
constant 40A and peak current of 90A.The plastic case is made of insulating material and adopts
hollow design. It has strong heat dissipation capability and the flame retardant grade has reached
UL94 V0. It is not easy to burn after fire, and it is automatically extinguished when it leaves the
fire source.Banana inserts and plastic shells are combined with integrated casting technology. At
the same time, it adopts the design of special-shaped sheath, groove card slot, non-slip plug and
waterproof steam, and has humanized welding joint, which has high integration degree and is
convenient for plugging and welding.
FEATURES
Nonflammable,lowresistance,highcurrentresistance,easytoplug
SPECIFICATION
Type:XT90
Ratedvoltage:DC500V
Ratedcurrent:40A
Instantaneouscurrent:90A
Insulationshellmaterial:PA
Metalheadmaterial:copperplated
Flameretardantrating:UL94V0
Recommendedwiregauge:10AWG
Contactresistance:0.3milliohm
Numberofuses:1000times
Workingenvironmenttemperature:‐20°C~120°C
Safetycertification:UL/CE
SHIPPINGLIST
HighQualityGoldPlatedXT90Male&FemaleBulletConnectorx1
https://www.dfrobot.com/product1764.html8718