CQ4LF-1.0 Datasheet by Chip Quik Inc.

www.chigguik.com
Datasheet revision 1.2 www.chipquik.com
Liquid Flux No-Clean in 30ml (1.0oz) Squeeze Bottle w/tip
Product Highlights
A liquid flux that is non-flammable
No-Clean
Water-Based, leaves no residues
VOC Free, Halide Free, Rosin Free
Ideal for all rework, solder, and de-solder applications
Excellent wetting
Easily cleaned with isopropyl alcohol (IPA)
Can be used with Leaded and Lead-Free applications
RoHS 3 and REACH compliant
Specifications
Flux Type: No-Clean Liquid Flux (for Leaded and Lead-Free applications)
Flux Classification: ORL0
VOC Content: VOC Free
Specific Gravity: 1.01
Packaging: 30ml Squeeze Bottle
Shelf Life: Refrigerated >24 months, Unrefrigerated >24 months
Storage and Handling
Store refrigerated or at room temperature 3-25°C (37-77°F). The liquid flux can be allowed to freeze. Freezing will not
degrade this product. Allow 4 hours for flux to reach an operating temperature of 20-25°C (68-77°F) before use.
Transportation
This product has no shipping restrictions. Shipping below 0°C (32°F) or above 25°C (77°F) for normal transit times by ground
or air will not impact this product’s stated shelf life.
Cleaning
This is a no-clean liquid flux, post-use cleaning is not required.
Conforms to the following Industry Standards:
J-STD-004B, Amendment 1 (Solder Fluxes): Yes
RoHS 3 Directive 2015/863/EU: Yes
1 © 1994-2021 Chip Quik® Inc.
C
CQ
Q4
4L
LF
F-
-1
1.
.0
0