CARMEN-50-C-WHT Assembly Drawing Datasheet

LEDiL
3
AH BG
D
E
C
F
B
G
A
H
3
3
2
2
4
4
1
1
Tolerances if not otherwise shown
According to DIN ISO 2768-1
Linear measures:
Up to 30mm class M, otherwise class C.
According to DIN ISO 2768-2
Form and position: class L
Tolerances if not otherwise shown
According to DIN ISO 2768-1
Linear measures:
Up to 30mm class M, otherwise class C.
According to DIN ISO 2768-2
Form and position: class L
Tolerances if not otherwise shown
According to DIN ISO 2768-1
Linear measures:
Up to 30mm class M, otherwise class C.
According to DIN ISO 2768-2
Form and position: class L
Tolerances if not otherwise shown
According to DIN ISO 2768-1
Linear measures:
Up to 30mm class M, otherwise class C.
According to DIN ISO 2768-2
Form and position: class L
WEIGHT SHEET 1/1
SIZE
A3
DRAWING TITLE
PART NUMBER
Ledil Oy
Salorankatu 10
FIN 24240 SALO
Finland
THIRD ANGLE PROJECTION:
This drawing is the property
of LEDiL Oy. It may not be
reproduced, copied or
communicated without a written
agreement with LEDiL Oy.
INDEX PART NO
1 CARMEN-50-Lens
2 CARMEN-50-HLD-C-WHT
3 HEKLA-Socket
4 LED
CARMEN-50-C-WHT
CARMEN-50-C-WHT
Isometric view
4
2
1
Example assembly:
A
50
33
29.63
Bottom view
25.45
Side view
Detail A
Notice right
assembly direction