Raungs \EC 0 5 , 2 5A @ Ta 40 EC / QSDVAC' 50 Hz
Raungs UL/CSA D 5 , 5A @ Ta 40 ”C / 250VA
Test vouage 2sec
ImpLJ‘se wuhsmnd Vouage > 2 5 w belween LVN
rature MTBF
Cllmahc Calegog 25/055/21 acc. to \EC 500654
lPrPrutecllon mm mm sue \PAO ace. «3 \EC 50529
mass \I acc In IEC 61140
BaxDBoraaxOBmm
Snaprln 1 mm to 2,5 mm
Malena‘ Housmg Thermoglastm, mack UL 94w
2,5A. Prutecllon mass H
>6 Oomonacc mM‘LHB 17F
SCHURTER \
1
Power Entry Modules with Line Filter 5008
https://www.schurter.com /PG06
EMC Products
IEC Appliance Inlet C8 with Filter, Front Side Mounting
Snap-in mounting from front side Screw-on mounting from front side
See below:
Approvals and Compliances
C8
70° C
Description
- Panel mount :
Screw-on or snap-in mounting from front side
- 2 Functions :
Appliance Inlet Protection class II , Line filter in standard and medical
version
- Solder terminals or quick connect terminals
Characteristics
- Compact high performance filter
- Suitable for use in equipment according to IEC/UL 60950
Suitable for use in medical equipment according to IEC/UL 60601-1
Other versions on request
- Standard version without X-capacitor
- Polarized C8 connector
References
Alternative: version without line filter 2576; 2578
Weblinks
pdf data sheet, html datasheet, General Product Information, Distributor-
Stock-Check, Accessories, Detailed request for product
Technical Data
Ratings IEC 0.5 - 2.5 A @ Ta 40 °C / 250 VAC; 50 Hz
Ratings UL/CSA 0.5 - 6 A @ Ta 40 °C / 250 VAC; 60 Hz
Dielectric Strength > 1.7 kVDC between L-N
> 4.5 kVDC between L/N-PE
Test voltage (2 sec)
Impulse Withstand Voltage > 2.5 kV between L-N
Allowable Operation Tempe-
rature
-25 °C to 85 °C
Climatic Category 25/085/21 acc. to IEC 60068-1
IP-Protection from front side IP40 acc. to IEC 60529
Protection Class Suitable for appliances with protection
class II acc. to IEC 61140
Terminal Solder pin or quick connect terminals
6.3 x 0.8 or 4.8 x 0.8 mm
Panel Thickness S Screw
Mounting screw torque max 0.5 Nm
Snap-in 1 mm to 2.5 mm
Material: Housing Thermoplastic, black, UL 94V-0
appliance inlet/-outlet C8 acc. to IEC 60320-1
UL 498, CSA C22.2 no. 42 (for cold
conditions) pin-temperature 70 °C,
2.5 A, Protection Class II
Line Filter Standard and Medical Version, IEC
60939, UL 1283, CSA C22.2 no. 8
Technical Details
MTBF > 6'700'000 h acc. to MIL-HB-217 F
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.