T
PART NUMBER CODING
_ _ B _ _ DHL _
MATERIAL (INSULATOR/CONTACT) —T T— MOUNTING STYLE UPDATE DWG FORMAT TABULATE MATERIAL
R = BLACK, PPS/PHOSPHOR BRONZE D = FLUSH MOUNTING INCORPORATING "E" & "H" TO CODING CHART
OPERATING TEMP: ~65°C TO +125°c NUMBER OF POSITIONS N = NO MOUNTING EARS UPDATE RECOMMENDED PCB HOLE T0 -030 (WAS
ON DWG VIEW
PROCESSING TEMP: 260°C FOR 120 SECS MAX (CONTACTS PER ROW) T = FLUSH MOUNTING, WlTH THREADED INSERTS MTL OPTION
G = BLACK, PAST/PHoSPHOR BRONZE R = METAL BOARDLOCIG
OPERATING TEMP: ~65°C TO +125°c
PROCESSING TEMP: 260°C FOR 20 SECS MAX
A = BLACK, PPS/BERYLLIUM COPPER PLATING
OPERATING TEMP: -65°C To +150°C ALL PLATTNGS ARE LEAD FREE AM) HAVE .000050" NICKEL LNDERPLATE
PROCESSING TEMP: 260°C FOR 120 SECS MAX CONTACT SURFACE TERMINATION
J = BLACK, PA9T/BERYLLILM COPPER B = .000010" GOLD .000100" PURE TIN, MA'I'I'E
OPERATING TEMP: ~65°C TO +150°c c = .000030" GOLD .000100" PURE TIN, MA'I'I'E
PROCESSING TEMP: 260°C FOR 20 SECS MAX
» .050 [1.27]
@ [ ] .o30[0.76] MIN
W000OOOOOOOOOOOOOOOOOQAZOO——
_ _fi .250 [6 ]
E +6000OOOOOOOOOOOOOOOOOOOOOOOC+
D
B A 2x as [
A F FOR (
D
SEE NOTE 13
FIRST *7
POSITION
INDICATOR 7<.o75[1.91]>
p
/‘+
$ .050[1.27] 2x .125[3.18]
C (.0 T D
_ 7 [ ]
.610[15.49]
7 .060[1.52] —_
(.250[6.35] ) a e 7 [ ]
[0.46] X .012[0.30]
SULLINS
connscrol soLuTIons
T+
@
fl
Pb
R
oHS COMPLIANT
.610
15.49
.250 6.35
.060 1.52
C
A
A
.018[0.46] X .012[0.30]
_ _ B _ _ DHLD
.300 7.62
INSERTION
DEPTH
.370
-
.015
+
.005 9.40
-
0.38
+
0.13
.160
±.025
4.06
±0.64
TAIL LENGTH
.250 6.35
.030 0.76
SECTION A-A
2X
.125 3.18
A
B
D
E
.050 1.27
.075 1.91
SEE NOTE 13
FIRST
POSITION
INDICATOR
.030
MIN
0.76
.250 6.35
.050 1.27
A
F
D
2X
.125 3.18
FOR (D) OR (T) MTGS.
2X
.096 2.44
FOR (R) MTG
PCB LAYOUT, CONNECTOR SIDE
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
OPERATING TEMPERATURE: SEE PART NUMBER CODING
4.
PROCESSING TEMP: SEE PART NUMBER CODING
5.
UL FLAMMABILITY RATING: 94V-0
6.
OPERATING VOLTAGE: 300 VAC MINIMUM AT SEA LEVEL
7.
CURRENT RATING: 1 AMP PER CONTACT
8.
CONTACT RESISTANCE: 30 MILLI OHMS MAX
9.
INSULATION RESISTANCE: 5000 MEGA OHMS
10.
DURABILITY: 500 CYCLES MIN
11.
CONNECTOR IDENTIFICATION: THE PART SHALL BE MARKED WITH A PART NUMBER AND LOT CODE
12.
BOARD THICKNESS ACCOMMODATED: .062
.008[1.57
0.20]
13.
INSERTION FORCE: 6 OZ MAX PER CONTACT PAIR WHEN USING A .062[1.57] TEST BLADE
14.
WITHDRAWAL FORCE: 1 OZ MIN PER CONTACT PAIR USING .062[1.57] PCB
15.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
A
1012
ORIGINAL RELEASE
04/28/06
HT
B
1743
UPDATE DWG FORMAT TABULATE MATERIAL
INCORPORATING "E" & "H" TO CODING CHART
9/12/2008
VJ
C
2562
UPDATE RECOMMENDED PCB HOLE TO .030 (WAS
.040), STANDOFF ON DWG VIEW, REMOVE 'E' & 'H'
MTL OPTION
3/14/2012
JH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 3
SCALE: 2:1
C10709
C
EDGECARD, .050 CC, HP
_ _ B _ _ DHL _
FILE NAME: C10709, _ _B_ _DHL_
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
HT
04/28/2006
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY