395224024 Drawing Datasheet by Molex

PCB LAYOUT MMHNCH molex ql®fl4flfifi<fl>
D
B
8
3
47 6 3
19 6 57
84
9 2 1
E
C
A
B
2
E
A
D
C
5
SS
SPECIFICATIONS:
1. MATERIAL:
(A). BODY: PA46
(B). PIN: BRASS
2. WIRE RANGE: N/A
3. ELECTRICAL RATING: 300V, 15A.
4. WIRE STRIP LENGTH: N/A.
5. OPERATING TEMPERATURE: -40°C to +140°C.
6. MAX TORQUE: N/A.
7. INSULATION RESISTANCE: DC 500V, 500M.
8. DIELECTRIC WITHSTAND: AC 2500V FOR 1 MINUTE.
9. BREAKDOWN VOLTAGE : 4000V.
10. A = (N x P) + 2.0mm
11. B = (N - 1) x P
12. P (PITCH) = 5.0MM (.197").
13. N = NUMBER OF POSITIONS AVAILABLE 2 THROUGH 24.
3953X HT
1.00
.039
8.3
.33
1.00
.039
"B"
"A"
12.0
.47
3.8
.15
4.3
.17
2.0
.08
TOLERANCES
MM TOL INCH TOL
0-6
±
0.25 0-.24
±
.010
>6-30
±
0.40 .24-1.18
±
.016
>30-120
±
0.50 1.18-4.76
±
.020
>120
±
0.80 >4.76
±
.031
A
B
"B"
TYP.5.00
.197
TYP.1.60
.063
PCB LAYOUT
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
5.0MM, EURO HEADER,
RIGHT ANGLE, HI-TEMP
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-39522-001
PSD
001
A3
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE SHEET-2 GENERAL MARKET 1 OF 2
CURRENT REV DESC: INSERTED PCB
LAYOUT
EC NO: 620295
DRWN:
ABENJAMINLW
2019/07/04
CHK'D:
DACHAMMER
2019/07/09
APPR:
JFMURPHY
2019/08/02
INITIAL REVISION:
DRWN:
LROTHAUS
2006/01/09
APPR:
JPAWLICK
2006/01/10
THIRD ANGLE PROJECTION
DRAWING SERIES
B-SIZE
39522
DIMENSION UNITS
SCALE
MM/INCH
4:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
± ±
1 PLACE
± ±
0 PLACES
± ±
ANGULAR TOL
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: Eng-lega-master-tb-prod-B
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/08/02 19:26:26
C
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10
SEE
CHART
SEE
CHART
SEE
CHART
SEE
CHART
MMHNCH cum mm cum molex mm fil®fl4flfifi<fl>
MATERIAL NUMBERS
DIMENSIONAL INFORMATIONBLACK
100% TIN 30 u" GOLD
CIRCUIT
SIZE
PRINTING OPTIONS PRINTING OPTIONS DIM. "A" DIM. "B"
DESCRIPTION None 10A 11A None 10A 11A mm inch mm inch
5.0MM, EURO HEADER, RIGHT ANGLE, HIGH TEMP 2 395224002 395224102 395224202 395224502 395224602 395224702 12.00 .472 5.00 .197
5.0MM, EURO HEADER, RIGHT ANGLE, HIGH TEMP 3 395224003 395224103 395224203 395224503 395224603 395224703 17.00 .669 10.00 .394
5.0MM, EURO HEADER, RIGHT ANGLE, HIGH TEMP 4395224004 395224104 395224204 395224504 395224604 395224704 22.00 .866 15.00 .591
5.0MM, EURO HEADER, RIGHT ANGLE, HIGH TEMP 5395224005 395224105 395224205 395224505 395224605 395224705 27.00 1.063 20.00 .787
5.0MM, EURO HEADER, RIGHT ANGLE, HIGH TEMP 6 395224006 395224106 395224206 395224506 395224606 395224706 32.00 1.260 25.00 .984
5.0MM, EURO HEADER, RIGHT ANGLE, HIGH TEMP 7395224007 395224107 395224207 395224507 395224607 395224707 37.00 1.457 30.00 1.181
5.0MM, EURO HEADER, RIGHT ANGLE, HIGH TEMP 8 395224008 395224108 395224208 395224508 395224608 395224708 42.00 1.654 35.00 1.378
5.0MM, EURO HEADER, RIGHT ANGLE, HIGH TEMP 9 395224009 395224109 395224209 395224509 395224609 395224709 47.00 1.850 40.00 1.575
5.0MM, EURO HEADER, RIGHT ANGLE, HIGH TEMP 10 395224010 395224110 395224210 395224510 395224610 395224710 52.00 2.047 45.00 1.772
5.0MM, EURO HEADER, RIGHT ANGLE, HIGH TEMP 11 395224011 395224111 395224211 395224511 395224611 395224711 57.00 2.244 50.00 1.969
5.0MM, EURO HEADER, RIGHT ANGLE, HIGH TEMP 12 395224012 395224112 395224212 395224512 395224612 395224712 62.00 2.441 55.00 2.165
5.0MM, EURO HEADER, RIGHT ANGLE, HIGH TEMP 13 395224013 395224113 395224213 395224513 395224613 395224713 67.00 2.638 60.00 2.362
5.0MM, EURO HEADER, RIGHT ANGLE, HIGH TEMP 14 395224014 395224114 395224214 395224514 395224614 395224714 72.00 2.835 65.00 2.559
5.0MM, EURO HEADER, RIGHT ANGLE, HIGH TEMP 15 395224015 395224115 395224215 395224515 395224615 395224715 77.00 3.031 70.00 2.756
5.0MM, EURO HEADER, RIGHT ANGLE, HIGH TEMP 16 395224016 395224116 395224216 395224516 395224616 395224716 82.00 3.228 75.00 2.953
5.0MM, EURO HEADER, RIGHT ANGLE, HIGH TEMP 17 395224017 395224117 395224217 395224517 395224617 395224717 87.00 3.425 80.00 3.150
5.0MM, EURO HEADER, RIGHT ANGLE, HIGH TEMP 18 395224018 395224118 395224218 395224518 395224618 395224718 92.00 3.622 85.00 3.346
5.0MM, EURO HEADER, RIGHT ANGLE, HIGH TEMP 19 395224019 395224119 395224219 395224519 395224619 395224719 97.00 3.819 90.00 3.543
5.0MM, EURO HEADER, RIGHT ANGLE, HIGH TEMP 20 395224020 395224120 395224220 395224520 395224620 395224720 102.00 4.016 95.00 3.740
5.0MM, EURO HEADER, RIGHT ANGLE, HIGH TEMP 21 395224021 395224121 395224221 395224521 395224621 395224721 107.00 4.213 100.00 3.937
5.0MM, EURO HEADER, RIGHT ANGLE, HIGH TEMP 22 395224022 395224122 395224222 395224522 395224622 395224722 112.00 4.409 105.00 4.134
5.0MM, EURO HEADER, RIGHT ANGLE, HIGH TEMP 23 395224023 395224123 395224223 395224523 395224623 395224723 117.00 4.606 110.00 4.331
5.0MM, EURO HEADER, RIGHT ANGLE, HIGH TEMP 24 395224024 395224124 395224224 395224524 395224624 395224724 122.00 4.803 115.00 4.528
TOLERANCES
MM TOL INCH TOL
0-6
±
0.25 0-.24
±
.010
>6-30
±
0.40 .24-1.18
±
.016
>30-120
±
0.50 1.18-4.76
±
.020
>120
±
0.80 >4.76
±
.031
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
5.0MM, EURO HEADER,
RIGHT ANGLE, HI-TEMP
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-39522-001
PSD
001
A3
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 2 OF 2
CURRENT REV DESC: INSERTED PCB
LAYOUT
EC NO: 620295
DRWN:
ABENJAMINLW
2019/07/04
CHK'D:
DACHAMMER
2019/07/09
APPR:
JFMURPHY
2019/08/02
INITIAL REVISION:
DRWN:
LROTHAUS
2006/01/09
APPR:
JPAWLICK
2006/01/10
THIRD ANGLE PROJECTION
DRAWING SERIES
B-SIZE
39522
DIMENSION UNITS
SCALE
MM/INCH
4:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
± ±
1 PLACE
± ±
0 PLACES
± ±
ANGULAR TOL
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: Eng-lega-master-tb-prod-B
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/08/02 19:26:26
C
10 9
9
8
8
7
7
F
6
F
6
E
5
E
5
D
4
D
4
C
3
C
3
B
2
B
2
A
1
A
1
SEE
CHART
SEE
CHART
SEE
CHART
SEE
CHART