P. 15/16
Document No. JGC42-8891C
株式会社 村 田 製 作 所 Murata Manufacturing Co.,Ltd.
14. 製品保管上の注意 Notice on product storage
14-1
温度-10~+40℃、相対湿度15~85%で、急激な温湿度変化のない室内で保管下さい。
Please store the products in room where the temperature / humidity is stable. And avoid such
places where there are large temperature changes. Please store the products under the following
conditions : Temperature : -10 to +40 °C
Humidity : 15 to 85% R.H.
14-2
製品保管期限は未開梱、未開封状態にて、納入後6ヶ月間です。納入後6ヶ月以内でご使用下さい。6ヶ
月を越える場合ははんだ付け性等をご確認の上、ご使用下さい。
Expire date (Shelf life) of the products is 6 months after delivery under the conditions of an
unopened package. Please use the products within 6 months after delivery.
If you store the products for a long time ( more than 6months ), use carefully because the
products may be degraded in the solder-ability and/or rusty. Please confirm solder-ability and
characteristics for the products regularly.
14-3
酸、アルカリ、塩、有機ガス、硫黄等の化学的雰囲気中で保管されますとはんだ付け性の劣化不良等の
原因となりますので、化学的雰囲気中での保管は避けて下さい。
Please do not store the products in a chemical atmosphere (Acids, Alkali, Bases, Organic gas,
Sulfides and so on), because the characteristics may be reduced in quality, and/or be degraded
in the solder-ability due to the storage in a chemical atmosphere.
14-4
湿気、塵等の影響を避けるため、床への直置きは避けて保管下さい。
Please do not put the products directly on the floor without anything under them to avoid damp
places and/or dusty places.
14-5
直射日光、熱、振動等が加わる場所での保管は避けて下さい。
Please do not store the products in the places under direct sunlight, heat and vibration.
14-6
開梱、開封後、長期保管された場合、保管状況によっては、はんだ付け性等が劣化する可能性がありま
す。開梱、開封後は速やかにご使用下さい。
Please use the products immediately after the package is opened, because the characteristics
may be reduced in quality, and/or be degraded in the solder-ability due to storage under the poor
condition.
14-7
製品落下により、製品内部のセラミック素子の割れ等の原因となりますので、容易に落下しない状態での
保管とお取扱いをお願い致します。
Please do not drop the products to avoid cracking of ceramic element.