XW5T Series Catalog Datasheet by Omron Automation and Safety

New Value For Control Panels om Ron rmlnal blocks for easy wlrmg
DIN Track Terminal Blocks
XW5T
Push-In Plus terminal blocks for easy wiring
Minimum width of 3.5 mm to help downsize control panels
New models with widths of 5.2 mm and 6.2 mm joined the lineup NEW
Push-In Plus terminal blocks for easy wiring
More Effi cient Control Panel Production
Starts with the Terminals
More Effi cient Control Panel Production
More Effi cient Control Panel Production
Starts with the Terminals
New Value For Control Panels
New Value For Control Panels
Control Panels: The Heart of Manufacturing Sites.
Evolution in control panels results in large evolution in production facilities.
And if control panel design, control panel manufacturing processes, and human interaction with them are innovated,
control panel manufacturing becomes simpler and takes a leap forward.
OMRON will continue to achieve a control panel evolution and process innovation through many undertakings starting
with the shared Value Design for Panel *1 concept for the specifications of products used in control panels.
Further Evolution
for
Panels
Innovation for
panel building
Process
Simple Easy
for panel business
People
New Value
For
Control Panels
*1 Value Design for Panel
Our shared Value Design for Panel (herein after referred
Our shared Value Design for Panel (herein after referred
to as "Value Design")
to as "Value Design")
products used in control panels will create new value to
products used in control panels will create new value to
our customer’s control panels.
our customer’s control panels.
Combining multiple products that share the Value Design
Combining multiple products that share the Value Design
concept will further increase the value provided
concept will further increase the value provided
to control
panels.
2
— omRon . More Efficient Control Panel Production m with the Tenninals IIIIJII.‘JIII
New Value For Control Panels
Control Panels: The Heart of Manufacturing Sites.
Evolution in control panels results in large evolution in production facilities.
And if control panel design, control panel manufacturing processes, and human interaction with them are innovated,
control panel manufacturing becomes simpler and takes a leap forward.
OMRON will continue to achieve a control panel evolution and process innovation through many undertakings starting
with the shared Value Design for Panel *1 concept for the specifications of products used in control panels.
Further Evolution
for
Panels
Innovation for
panel building
Process
Simple Easy
for panel business
People
New Value
For
Control Panels
*1 Value Design for Panel
Control panels can be downsized by using the many OMRON Controllers,
Power Supply, Relays, and other products that connect to the Terminal Blocks.
We can also help you reduce terminal preparation and wiring work and reduce stock
management work by maximizing the use of the components to unify tools and wires.
OMRON Products from Terminal Blocks to
Controllers Let You Effi ciently Build Control Panels
DIN Track Terminal Blocks
XW5T
Relays
Power Supplies
Controllers / I/O Units
More Efficient Control Panel Production
Starts with the Terminals
Everything from DIN Track Terminal Blocks to Controllers Available with Push-in Plus Terminal Blocks
3
' ah“ i “W I
Just Insert Wires: No Tools Required
Now you can use Push-In Plus terminal blocks to reduce the
time and work involved in wiring.
Push-In Plus Terminal
Blocks for Easy Wiring
Greatly Reduce Wiring Work with Push-In Plus Terminal Blocks
STEP 1 STEP 2 STEP 3
Conventional screw terminal blocks
OMRON Push-In Plus terminal block
*Information for Push-In Plus and screw terminal blocks is based on
OMRON's actual measurement value data.
60%
reduction!
Approx.
Easy to Insert
OMRON’s Push-In Plus terminal blocks are as easy
as inserting to an earphone jack. They help reduce
the work load and improve wiring quality.
Held Firmly in Place
Even though less insertion force is required, the wires are
held fi rmly in place. The advanced mechanism design
technology and manufacturing technology produced a
spring that ensures better workability and reliability.
IEC standard
(cable diameter)
Push-In Plus
terminal block
Screw terminal
block
20 N min.
(AWG20, 0.5 mm2)
125 N 112 N
*Information for Push-In Plus and screw terminal blocks is based on
OMRON's actual measurement value data.
No Retightening Required
The retightening that is required for
screw terminal blocks is not required
for Push-in Plus terminal blocks.
Your work load is reduced not only when
wiring, but also for inspections, delivery
(shipping), and maintenance.
Safety
The structure provides fi nger protection so that your fi ngers
never touch conductive parts.
Screwdriver Held in Place to Free Both Your Hands
Optimized
shape to hold the screwdriver was
created by the resin parts and the spring.
Work goes smoothly when connecting stranded
wires directly to the terminal because its easier to
aim at the desired terminal.
Wiring Possible with Stranded Wires
You can insert wires with pin terminals or ferrules, or
you can also insert solid wires or stranded wires.
When a stranded wire is used: 3 Steps
Stranded
wire
Solid
wire
Ferrules
Just Insert Wires: No Tools Required
4
OI'DROI'I . Approx, 50% More Compact Take a Look Now! } WW
350 mm
Terminal Block with 100 Poles
Commercially available Phillips screw terminal blocks 7-mm pitch
XW5T Push-In Plus Terminal Blocks 3.5-mm pitch (1 tier)
3.5 mm
7 mm
700 mm
Enlarge the available space
Web Service That Helps Reduce Work
in Selecting Terminal Blocks and Designing
• If you use OMRON’s website, you can easily select the Terminal Blocks to connect to the control panel
components that you have selected.
You can easily confi rm the dimensions of the Terminal Blocks that you have selected.
• And you can easily create Terminal Block parts lists (BOMs) and marking formats.
Minimum Width of 3.5 mm to
Help Downsize Control Panels
(This window is for illustrative purposes only.)
Terminal blocks are the most numerous, most space-eating components in control panels.
OMRON has achieved the top class* in the industry for downsizing.
*According to OMRON investigation in March 2017.
(This window is for illustrative purposes only.)
Approx.
50%
More Compact
5
Take a Look Now! www.ia.omron.com/solution/panel/
Terminal Blocks with Width of 3.5 mm
Standard terminals Multi conductor terminals Multi tiers terminal
Model
XW5T-P1.5-1.1-1
XW5T-P1.5-1.1-1BL
XW5G-P1.5-1.1-1
XW5T-P1.5-1.2-1
XW5T-P1.5-1.2-1BL
XW5G-P1.5-1.2-1
XW5T-P1.5-2.2-1
XW5T-P1.5-2.2-1BL
XW5G-P1.5-2.2-1
XW5T-P1.5-1.1-2
XW5T-P1.5-1.1-2BL
XW5G-P1.5-1.1-2
Appearance and
internal wiring
1tier 1:1
1tier 1:2
1tier 2:2
2tier 1:1
Maximum applicable
wire size (Stranded wire)
1.5 mm2(AWG16)
Rated current 17.5 A
Colors Dark gray Green/yellow stripes (for ground)
Blue
Standards
Terminal Blocks with Width of 5.2 mm
Standard terminals Multi conductor terminals Multi tiers terminal
Model
XW5T-P2.5-1.1-1
XW5T-P2.5-1.1-1BL
XW5G-P2.5-1.1-1
XW5T-P2.5-1.2-1
XW5T-P2.5-1.2-1BL
XW5G-P2.5-1.2-1
XW5T-P2.5-2.2-1
XW5T-P2.5-2.2-1BL
XW5G-P2.5-2.2-1
XW5T-P2.5-1.1-2
XW5T-P2.5-1.1-2BL
XW5G-P2.5-1.1-2
Appearance and
internal wiring
1tier 1:1
1tier 1:2
1tier 2:2
2tier 1:1
Maximum applicable
wire size (Stranded wire)
2.5 mm2(AWG14)
Rated current 24 A 22 A
Colors Dark gray Green/yellow stripes (for ground)
Blue
Standards
Extensive Product Lineup with
Push-in Plus Terminal Blocks to
Efficiently Build Control Panels
Product Lineup
NEW NEW NEW
6
Terminal Blocks with Width of 6.2 mm
Standard terminals Multi conductor terminals Multi tiers terminal
Model
XW5T-P4.0-1.1-1
XW5T-P4.0-1.1-1BL
XW5G-P4.0-1.1-1
XW5T-P4.0-1.2-1
XW5T-P4.0-1.2-1BL
XW5G-P4.0-1.2-1
XW5T-P4.0-2.2-1
XW5T-P4.0-2.2-1BL
XW5G-P4.0-2.2-1
XW5T-P4.0-1.1-2
XW5T-P4.0-1.1-2BL
XW5G-P4.0-1.1-2
Appearance and
internal wiring
1tier 1:1
1tier 1:2
1tier 2:2
2tier 1:1
Maximum applicable
wire size (Stranded wire)
4.0 mm2(AWG12)
Rated current 32 A 28 A
Colors Dark gray Green/yellow stripes (for ground)
Blue
Standards
Accessories
End Cover End Brackets Labels Short Bars Separator Plates
Application Electric shock prevention Holding Terminal Blocks
Identifying wiring (top or side surfaces)
*Crossover wiring
Creating insulation distance
Model XW5E XW5Z-EP6 XW5Z XW5S XW5Z-EP12
Appearance
Product color
*You can also use commercially available nameplates that are 9.5 mm wide and 0.5 mm thick (except on Two-tier Terminal Blocks with a width of 3.5 mm).
Refer to the XW5T DIN Track Push-in Terminal Blocks Datasheet (Cat. No. G124) for details.
NEW NEW NEW
7
E as 1
Products That Create New Value in Control Panels
Panel Assist Web
www.ia.omron.com/solution/panel/
Cat. No. Y218
Innovation in Control Panel Building
Common Sokets
(for MY/H3Y(N)-B)
PYF-PU(-L)
Common Sokets
(for G2R-S/H3RN-B/K7L-B)
P2RF-PU
Slim I/O Relays
G2RV-SR
Solid-state Timers
H3Y(N)-B
Solid-state Timers
H3RN-B
Liquid Leakage
Sensor Amplifiers
K7L-B
Slim I/O Relays
G3RV-SR
I/O Relay Terminals
G70V
Solid State Relays
for Heaters
G3PJ
Solid-state Timers
H3DT
Measuring and
Monitoring Relays
K8DT
DIN Track
Terminal
Block
XW5T
Pushbutton Switches
Push-In Plus
Terminal Block Series
A22N-P/A30N-P/M22N-P
Sockets for Relays with
Forcibly Guided Contacts
(for G7SA)
P7SA-PU
Digital Temperature
Controllers
E5CC-B/E5EC-B
Switch Mode
Power Supplies
S8VK-S
Uninterruptible
Power Supply
(UPS)
S8BA
Power Monitors
KM-N2/KM-N3
Authorized Distributor:
In the interest of product improvement,
specifications are subject to change without notice.
Cat. No. G123-E1-02 0317 (0316)
© OMRON Corporation 2016-2017 All Rights Reserved.
OMRON Corporation Industrial Automation Company
OMRON ELECTRONICS LLC
2895 Greenspoint Parkway, Suite 200
Hoffman Estates, IL 60169 U.S.A.
Tel: (1) 847-843-7900/Fax: (1) 847-843-7787
Regional Headquarters
OMRON EUROPE B.V.
Wegalaan 67-69, 2132 JD Hoofddorp
The Netherlands
Tel: (31)2356-81-300/Fax: (31)2356-81-388
Contact: www.ia.omron.com
Kyoto, JAPAN
OMRON ASIA PACIFIC PTE. LTD.
No. 438A Alexandra Road # 05-05/08 (Lobby 2),
Alexandra Technopark,
Singapore 119967
Tel: (65) 6835-3011/Fax: (65) 6835-2711
OMRON (CHINA) CO., LTD.
Room 2211, Bank of China Tower,
200 Yin Cheng Zhong Road,
PuDong New Area, Shanghai, 200120, China
Tel: (86) 21-5037-2222/Fax: (86) 21-5037-2200
Before you place an order, please read and understand “Agreement for Using the Product” available on Omron’s latest “Best control devices Omron”, “General Brochure” or Omron’s website.
CSM_1_4_0418