' ah“
i “W I
Just Insert Wires: No Tools Required
Now you can use Push-In Plus terminal blocks to reduce the
time and work involved in wiring.
Push-In Plus Terminal
Blocks for Easy Wiring
Greatly Reduce Wiring Work with Push-In Plus Terminal Blocks
STEP 1 STEP 2 STEP 3
Conventional screw terminal blocks
OMRON Push-In Plus terminal block
*Information for Push-In Plus and screw terminal blocks is based on
OMRON's actual measurement value data.
60%
reduction!
Approx.
Easy to Insert
OMRON’s Push-In Plus terminal blocks are as easy
as inserting to an earphone jack. They help reduce
the work load and improve wiring quality.
Held Firmly in Place
Even though less insertion force is required, the wires are
held fi rmly in place. The advanced mechanism design
technology and manufacturing technology produced a
spring that ensures better workability and reliability.
IEC standard
(cable diameter)
Push-In Plus
terminal block
Screw terminal
block
20 N min.
(AWG20, 0.5 mm2)
125 N 112 N
*Information for Push-In Plus and screw terminal blocks is based on
OMRON's actual measurement value data.
No Retightening Required
The retightening that is required for
screw terminal blocks is not required
for Push-in Plus terminal blocks.
Your work load is reduced not only when
wiring, but also for inspections, delivery
(shipping), and maintenance.
Safety
The structure provides fi nger protection so that your fi ngers
never touch conductive parts.
Screwdriver Held in Place to Free Both Your Hands
Optimized
shape to hold the screwdriver was
created by the resin parts and the spring.
Work goes smoothly when connecting stranded
wires directly to the terminal because it’s easier to
aim at the desired terminal.
Wiring Possible with Stranded Wires
You can insert wires with pin terminals or ferrules, or
you can also insert solid wires or stranded wires.
When a stranded wire is used: 3 Steps
Stranded
wire
Solid
wire
Ferrules
Just Insert Wires: No Tools Required
4