1984015 Datasheet by Phoenix Contact

Lama-e: MMMMMMM
https://www.phoenixcontact.com/us/produkte/1984015
10.05.2012Page1/5
PCB terminal block-PT 1.5/ 2-PVH-3.5-1984015
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Plug component, Nominal current: 8 A, Rated voltage (III/2): 200 V, Number of positions: 2, Pitch: 3.5
mm, Connection method: Screw connection, Contact surface: Tin
The figure shows a 10-position
version of the product
Product description
Plug component, Nominal current: 8 A, Rated voltage (III/2): 200 V, Number of positions: 2, Pitch: 3.5 mm, Connection method: Screw
connection, Contact surface: Tin
Why buy this product
Plugs with two integrated plug-in directions are available, can be keyed on request
3.5 mm and 5.0 mm pitch
Large terminal block capacity thanks to rectangular clamping space
Plugs with a rugged and reliable contact system
Highly flexible conductor protection for easy, repeated connection
Plus/minus screw
Keying option
Key commercial data
Packing unit 1
Minimum order quantity 1
Catalog page Page 527 (CC-2011)
GTIN
Weight per piece (including packing) 0.0 GRM
Weight per Piece (excluding packing) 1.34 GRM
Country of origin GERMANY
Technical data
Dimensions / positions
Length 14.6 mm
Height 11 mm
Pitch 3.5 mm
Dimension a 3.5 mm
PHENIX CONTACT
https://www.phoenixcontact.com/us/produkte/1984015
10.05.2012Page2/5
PCB terminal block-PT 1.5/ 2-PVH-3.5-1984015
Technical data
Dimensions / positions
Number of positions 2
Screw thread M2
Tightening torque, min 0.22 Nm
Tightening torque max 0.25 Nm
Technical data
Range of articles PT 1,5/..-PVH
Insulating material group I
Rated surge voltage (III/3) 2.5 kV
Rated surge voltage (III/2) 2.5 kV
Rated surge voltage (II/2) 2.5 kV
Rated voltage (III/2) 200 V
Rated voltage (II/2) 400 V
Connection in acc. with standard EN-VDE
Nominal current IN 8 A
Nominal voltage UN 160 V
Nominal cross section 1.5 mm²
Maximum load current 8 A
Insulating material PA
Inflammability class according to UL 94 V0
Stripping length 5 mm
Nominal voltage, UL/CUL Use Group B 300 V
Nominal current, UL/CUL Use Group B 10 A
Nominal voltage, UL/CUL Use Group D 300 V
Nominal current, UL/CUL Use Group D 10 A
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 1.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 1.5 mm²
Conductor cross section stranded, with ferrule with plastic sleeve
min. 0.25 mm²
Conductor cross section stranded, with ferrule with plastic sleeve
max. 0.75 mm²
Conductor cross section AWG/kcmil min. 26
Conductor cross section AWG/kcmil max 16
2 conductors with same cross section, solid min. 0.2 mm²
2 conductors with same cross section, solid max. 0.34 mm²
2 conductors with same cross section, stranded min. 0.2 mm²
2 conductors with same cross section, stranded max. 0.5 mm²
Minimum AWG according to UL/CUL 26
Maximum AWG according to UL/CUL 16
PHIEHIX ON'I'ACI'
https://www.phoenixcontact.com/us/produkte/1984015
10.05.2012Page3/5
PCB terminal block-PT 1.5/ 2-PVH-3.5-1984015
Classifications
eclass
eClass 4.0 272607xx
eClass 4.1 27141109
eClass 5.0 27141190
eClass 5.1 27141190
eClass 6.0 27261101
etim
ETIM 3.0 EC001121
ETIM 4.0 EC002638
unspsc
UNSPSC 6.01 30211801
UNSPSC 7.0901 39121432
UNSPSC 11 34131203
UNSPSC 12.01 39121432
UNSPSC 13.2 39121432
Approvals
Certificates
Certification
UL Recognized / SEV / cUL Recognized / CCA / GOST / cULus Recognized
Certification EX
Certification submitted
Approval details
UL Recognized
B D
mm²/AWG/kcmil 26-16 26-16
Nominal current IN 10 A 10 A
Nominal voltage UN 300 V 300 V
SEV
 
mm²/AWG/kcmil 1.5
Nominal current IN 6 A
https://www.phoenixcontact.com/us/produkte/1984015
10.05.2012Page4/5
PCB terminal block-PT 1.5/ 2-PVH-3.5-1984015
Approvals
 
Nominal voltage UN 160 V
cUL Recognized
B D
mm²/AWG/kcmil 26-16 26-16
Nominal current IN 10 A 10 A
Nominal voltage UN 300 V 300 V
CCA
 
mm²/AWG/kcmil 1.5
Nominal current IN 6 A
Nominal voltage UN 160 V
GOST
cULus Recognized
Accessories
Accessories
Marking
Marker cards-SK 3,5/2,8:FORTL.ZAHLEN-0804073
Marker cards, Card, white, Labeled, Horizontal:Consecutive numbers 1 - 10, 11 - 20, etc. up to 91 - 99, Mounting type: Adhesive, For terminal block width: 3.5 mm
Tools
Screwdriver-SZS 0,4X2,5 VDE-1205037
Screwdriver, bladed, VDE insulated, size: 0.4 x 2.5 x 80 mm, 2-component grip, with non-slip grip
[923%
https://www.phoenixcontact.com/us/produkte/1984015
10.05.2012Page5/5
PCB terminal block-PT 1.5/ 2-PVH-3.5-1984015
Accessories
Accessories-CP-PT 1,5-1985564
Keying profile, is inserted into the hole in the plug, red insulating material
Pin strip-PST 1,0/ 2-3,5-1945096
Header, Nominal current: 8 A, Rated voltage (III/2): 250 V, Number of positions: 2, Pitch: 3.5 mm, Color: Black, Contact surface: Tin, Assembly: Soldering, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.
Drawings
Diagram
100806040200
4
6
14
16
8
10
12
2
0
1
2
3
=2-pos.
=5-pos.
=16-pos.
1
2
3
Ambienttemperature[°C]
Currentcarrying capacity[A]
Dimensioned drawing
a+3,5
3,5
a
1,75
14,6
14
4,1
11,1
4,8
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com