wh—q
NH
General Description
The MAX7375 is a silicon oscillator, intended as a low-cost
improvement replacing ceramic resonators, crystals, and
crystal oscillator modules used as the clock source for micro-
controllers and UARTs in 3V, 3.3V, and 5V applications.
The MAX7375 is a fully integrated oscillator, supplied at
specific factory-trimmed frequencies with a rail-to-rail 50%
duty cycle square-wave output. The oscillator frequency is
generated directly without the use of a phase-locked loop
(PLL). No additional components are used to set or adjust
the frequency.
Unlike typical crystal and ceramic resonator oscillator circuits,
the MAX7375 is highly resistant to vibration and EMI. The
high output drive current and absence of high-impedance
nodes also makes the oscillator less susceptible to dirty
or humid operating conditions. With a wide operating tem-
perature range, the oscillator is a good choice for demanding
home appliance environments.
Available in 3-pin space-saving SC70 package, the
MAX7375 is offered in standard and nonstandard factory-
set frequencies ranging from 600kHz to 9.99MHz. See
the MAX7381 data sheet for frequencies ≥ 10MHz. The
MAX7375’s standard operating temperature range is
-40°C to +125°C. See the Applications Information sec-
tion for extended operating temperature range.
Applications
Features
●2.7V to 5.5V Operation
●Factory-Trimmed Oscillator (600kHz to 9.99MHz)
●No External Components Required
●±10mA Output Drive Current
●2% Initial Accuracy
●±50ppm/°C Temp Drift
●Fast Startup Time: 5µs
●40% to 60% Maximum Duty Cycle
●5ns Output Rise and Fall Time-Low EMI
●Very Low EMI Susceptibility-No High-Impedance
Nodes
●Very Low Jitter: 160psP-P at 8MHz
●Tiny Surface-Mount Package (SC70)
●-40°C to +125°C Temperature Range
19-3060; Rev 4; 4/14
●White Goods
●Appliances and Controls
●Hand-Held Products
●Portable Equipment
●Microcontroller Systems
Note: The MAX7375 is available in factory-set frequencies
from 600kHz to 9.99MHz. There are seven standard versions
(1MHz, 1.84MHz, 3.58MHz, 3.69MHz, 4MHz, 4.19MHz, and
8MHz, as shown in the Selector Guide) with a required 2.5k
order increment. Nonstandard frequencies are also available
with a required 10k order increment. For nonstandard versions,
contact factory for availability and ordering information. All ver-
sions available in tape-and-reel only.
PART TEMP RANGE PIN-PACKAGE
MAX7375AXR105-T -40°C to +125°C 3 SC70-3
MAX7375AXR185-T -40°C to +125°C 3 SC70-3
MAX7375AXR365-T -40°C to +125°C 3 SC70-3
MAX7375AXR375-T -40°C to +125°C 3 SC70-3
MAX7375AXR405-T -40°C to +125°C 3 SC70-3
MAX7375AXR425-T -40°C to +125°C 3 SC70-3
MAX7375AXR805-T -40°C to +125°C 3 SC70-3
MAX7375
OSC1
OSC2
2.7V TO 5.5V
V+
GND
CLOCK µC
Pin Configuration and Selector Guide appear at end of data
sheet.
MAX7375 3-Pin Silicon Oscillator
Typical Application Circuit
Ordering Information