ATS-58001-C1-R0 Datasheet by Advanced Thermal Solutions Inc.

as 0 ADVANCED AT THERMAL SOLUTIONS, INC. Innnvulmn: In Thermnl Mununemem‘i‘
Product Details
DIMENSION A DIMENSION B DIMENSION C DIMENSION D INTERFACE MATERIAL FINISH
NOTES:
Dfifi





1)
2)
3)
4)
Thermal Performance
For more information, to find a distributor or to place an order, visit www.qats.com or
call: 781.769.2800 (North America); +31 (0) 3569 84715 (Europe).
ATS PART # ATS-58001-C1-R0
Features & Benefits
High Peformance LED Cooling Solutions
REV1_0908
AIR VELOCITy THERMAL RESISTANCE
FT/MIN  °C/W (UNDUCTED FLOW) °C/W (DUCTED FLOW)
200 
300 
400 
 
600 
700 
800 








  26 mm 87 mm 









»
»
»
»
C
B
A
D
*Image above is for illustration purposes only.