RFM Series Datasheet by Recom Power

www.recom-power.com REV.: 0/2018 ECO-1
Features
Unregulated
Converters
bullet points (Productmanager)
DC/DC Converter
UL60950-1 certified
CAN/CSA-C22.2 No 60950-1 certified
EN55032 compliant
RFM
1 Watt
SIP4
Single Output
Description
The RFM DC/DC converter is typically used in cost sensitive general purpose power isolation and
voltage matching applications. Despite its low cost, it is a fully specified converter with
1kVDC isolation, industrial operating temperature range of -40°C to +85°C without derating and UL/
EN certifications.
Features
Unregulated
Converters
Low cost 1W converter
Industry standard pinout
SIP4 package
1kVDC isolation
Efficiency up to 79%
Wide operating temperature range -40°C to +85°C
UL60950-1, CAN/CSA C22.2 No. 60950-1 certified
Selection Guide
Part Input Output Output Efficiency
(1) Max. Capacitive
Number Voltage Voltage Current typ. Load
(2)
[VDC] [VDC] [mA] [%] [µF]
RFM-0505S 5 5 200 79 470
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Internal Input Filter capacitor
Input Voltage Range ±10%
Input Current max. load 250mA
Quiescient Current nom. Vin = 5VDC 25mA 30mA
Minimum Load (3) 0%
Internal Operating Frequency 50kHz 80kHz 100kHz
Output Ripple and Noise (4) 20MHz BW 50mVp-p
100mVp-p
Reflected Back Ripple Current 20MHz BW, no external choke 20mAp-p
continued on next page
Specifications (measured @ Ta= 25°C, nominal input voltage, full load and after warm-up)
Model Numbering
Input Voltage
Output Voltage
RFM-05 05 S
E358085
Single
Notes:
Note1: Efficiency is tested at nominal input and full load at +25°C ambient
Note2: Max. Cap Load is tested at nominal input and full resistive load
Notes:
Note3: Operation below 10% load won‘t harm the converter, but specifications may not be met
Note4: Measurements are made with a 100nF MLCC across output (low ESR)
Series
www.recom-power.com REV.: 0/2018 ECO-2
DC/DC Converter
RFM
Series
Specifications (measured @ Ta= 25°C, nominal input voltage, full load and after warm-up)
REGULATIONS
Parameter Condition Values
Output Accuracy ±5.0% max.
Line Regulation low line to high line, full load ±1.2% typ. / ±1% max.
Load Regulation 10% to 100% ±10% typ. / ±15% max.
PROTECTIONS
Parameter Condition Value
Isolation Voltage (5) I/P to O/P tested for 1 second 1kVDC
Isolation Resistance 1G min.
Isolation Capacitance 75pF max.
Leakage Current 500VAC, 50Hz 1µA max.
Insulation Grade Functional
Tolerance Envelope
10 50 100
+5%
+15%
+5%
-1%
-5%
Output Voltage [%]
Output Load [%]
Vnom
Typical Load Line
100
90
80
70
60
50
40
30
20
10
0
Efficiency [%]
Output Load [%]
0 10 20 30 40 50 60 70 80 90 100
Efficiency vs. Load
(nominal Vin= 5VDC)
Notes:
Note5: For repeat Hi-Pot testing, reduce the time and/or the test voltage
Series
www.recom-power.com REV.: 0/2018 ECO-3
DC/DC Converter
RFM
Series
Specifications (measured @ Ta= 25°C, nominal input voltage, full load and after warm-up)
ENVIRONMENTAL
Parameter Condition
Value
Operating Temperature Range (@ natural convection 0.1m/s) (see graph) without derating -40°C to +85°C
Maximum Case Temperature +105°C
Temperature Coefficient ±0.05%/°C
Thermal Impedance 0.1m/s, horizontal direction 60°C/W
Operating Altitude 2000m
Operating Humidity non-condensing 95% RH max.
Pollution Degree PD2
Vibration MIL-STD-202G
MTBF according to MIL-HDBK-217F, G.B. +25°C
+85°C
20100 x 103 hours
8700 x 103 hours
-40 -20 0 20 40 60 80 100 120
100
90
80
70
60
50
40
30
20
10
0
Output Load [%]
Ambient Temperature [°C]
85
SAFETY AND CERTIFICATIONS
Certificate Type (Safety) Report/File Number Standard
Information Technology Equipment, General Requirements for Safety E358085-A4
UL60950-1, 2nd Edition, 2007
CSA C22.2 No. 60950-1-07, 2nd Edition, 2007
RoHs 2+ RoHS 10/10, 2015
EMC Compliance Condition Standard / Criterion
Information technology equipment - Radio disturbance
characteristics - Limits and methods of measurement
with external filter
(see below filter suggestion) EN55032, Class A, B
EMC Filtering - Suggestions for Class A and B
C1
C2
C3
L1
+Vin
-Vin
+Vout
-Vout
Component List Class A
C1 L1 C2 C3
6.8µF - - -
Component List Class B
C1 L1 C2 and C3
10µF 22µH 330pF/1kV
Derating Graph
(@ Chamber and natural convection 0.1m/s)
Series
www.recom-power.com REV.: 0/2018 ECO-4
DC/DC Converter
RFM
Series
Specifications (measured @ Ta= 25°C, nominal input voltage, full load and after warm-up)
PACKAGING INFORMATION
Parameter Type Value
Packaging Dimension (LxWxH) tube 520.0 x 16.0 x 9.0mm
Packaging Quantity 42pcs
Storage Temperature Range -55°C to +125°C
Storage Humidity 5% - 95%, RH
DIMENSION AND PHYSICAL CHARACTERISTICS
Parameter Type Value
Material case
potting
non-conductive black plastic (UL94 V-0)
epoxy (UL94 V-2)
Package Dimension (LxWxH) 11.5 x 6.0 x 10.0mm
Package Weight 1.4g
Dimension Drawing (mm)
Bottom View
1 2 3 4
1.00 Ø +0.15/-0
2.54
2.54
Top View
0.51
1.25 10.0
0.51
11.5
7.621.9
4.10
0.25
6.0
Marking
embossed logo
Pin Connections
Pin # Function
1 -Vin
2 +Vin
3 -Vout
4 +Vout
Tolerance: xx.x= ±0.5mm
xx.xx= ±0.25mm
Pin tolerance:
Thickness: ±0.05mm
Lenght: +0.25/-0.50mm
Recommended Footprint Details
The product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer. The
products are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or cause
loss of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the unauthorized
use of RECOM products in such safety-critical applications.