3782 Series Datasheet by Pomona Electronics

All dimensions are in inches and metric. All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies. Made in USA
12/18/07
www.pomonaelectronics.com
D1094101
Rev. 101
Page 1 of 1
Model 3782
Minigrabber® Test Clip To
Stacking Banana Plug
Sales: 800-490-2361 Fax: 425-446-5844
Technical Support: technicalsupport@pomonatest.com
FEATURES:
Provides a Minigrabber output from a Banana Jack.
Banana plug is capable of vertical and cross stacking.
Mates to Model 1581 or any standard Banana Jack.
MATERIALS:
Conn: 1
st
End - Minigrabber®
Material: Contact – Beryllium Copper
Spring – Stainless Steel
Finish: Contact – Gold Plated
Insulation: Glass filled nylon. Color matches color of wire.
Marking: “POMONA ELECTRONICS” “MINIGRABBER®”
Wire: 20 AWG, stranding 41 x 36 t.c., PVC insulated 2.21 (.087) O.D.
Marking: “POMONA 3782-*”
Conn: 2
nd
End – Stacking Banana Plug
Material: Spring – Beryllium Copper
Plug Body – Brass
Finish: Nickel Plated
Insulation: Polypropylene molded to plug body and wire. Color matches color of wire.
RATINGS:
Operating Temperature: +55ºC (+131ºF) Max.
Operating Voltage: Hand-held testing: 30VAC/60VDC Max.
Hands free testing in controlled voltage environments: 300 WVDC
Current: 5 Amperes Cont.
ORDERING INFORMATION: Model 3782-XX-*
XX = Cable Lengths, Standard Lengths: 12” (305mm), 24” (610mm), 36” (914mm), 48” (1219mm) & 60”
(1524mm).
*= Color, -0 Black, -2 Red, -4 Yellow, -5 Green, -6 Blue
Ordering Example: 3782-60-2 Indicates 60” in length, Color is Red
Additional lengths and colors can be quoted upon request.