Concealed Hinge Datasheet by Essentra Access Solutions

7 a, a,» Av Lasséééa
ESSENTRA ACCESS SOLUTIONS
CONCEALED HINGE
Specifications
• Material: Steel
Finish: Zinc plated
Features
For internally mounted doors
Spring loaded hinge for easy door removal
Both versions are either screwed or welded on
Suitable for left-hand and right-hand application
Item Number Hinge Rotation Material Finish Version Hand
289631001 135° Steel Zinc Plated 1 Right
289631002 135° Steel Zinc Plated 1 Right
289632001 135° Steel Zinc Plated 2 Left
289632002 135° Steel Zinc Plated 2 Left
Note: Bolts are not supplied
Note: Assembled RH (as drawn)
Assembled LH (mirror inverted)
Version 1 Version 2
Hinge Rotation Angle
13.0 mm
Ø5.0 mm
Ø5.1 mm
14.5 mm 10.5 mm59.0 mm
45.0 mm
60.0 mm
18.0 mm
8.5
mm
13.0
mm
10.5
mm 35.0 mm
Ø4.0 mm
13.0 mm
16.0 mm
8.0
mm
Ø3.6 mm
19.0 mm
32.0 mm