167292 Drawing Datasheet by TE Connectivity AMP Connectors

F L 3 2 1 THT: [RAMNC TS mmaLTSHEn T RELEASE) FOR mTaLTCATTm , A LCC :Tsr REVTSTQNS IS ALL Hm mmn ‘K/ CCPYRTGHT , =Y’ H 7 2 LTR ngscwrm mg m Am ‘ Q R REMTSED PER ECOHTSHOOT57T 08FE322 8 A3 DC RATSED CAMTTY D ‘ TDENTTFTCATTON NOTES TO HTOH T THTS PLUG ACCEPTS STZE 2O PTN CONTACTS. 2 MAXTMUM WTRE TNSULATTON RECOMMENDED FOR USE WTTH THTS PLUC TS T,73 DTA, MAX" 8'35” 13 3 RETENTTON TTNES ARE AN TNTEKHAL PART OF TNSERT. 4 FOLLOWTNC TNSERTTON/REMOVAL TOOLS ARE RECOMMENDED * FOR USE WTTH THESE CONNECTORS: 32728AWG/28724AWG COAT's 24720AWG CONTACTS ‘ 9106773 TNSERTTON/REMOVAL 9106772 TNSERTTON/REMOVAL $3 05+“ 7263634 TNSERTTON ONLY 7263634 TNSERTTOA ONLY ' 7263644 REMOVAL ONLY STZE T THRU 4 — A CONTACTS SHOWN FOR TLLUSTRATTON ONLY,NO PART OF W CONNECTOR DACTQ479 1672947‘ REAR SHELL 275 39T 333 253 T5 2 T 29 9 T67293 ‘ STEEL,BRTCHT , ' ' , j"; ’ ‘ T‘NPLATED T93 30,8 25,0 T69 9 T 1672927 T672924 D C E A NROF ORDER iTNSERTSchASSFTLLED STZE NUMBER B sELpigmNGUTSHTNG i025 i0,38 iD,T3 iO,T3 POS NYLONCOLORBLACK TO,7iO,25 2 iTEIE CONNECTTVTTY PARTNUMEER, T2,55i0,38 DATE CODE FOR DETATLS STZE 5, SEE SHEET 2. TNK STAMPED ,4’—\ 2 RATSED CAVTTY ‘ i 1/ \\ TDENTTFTCATTON. 7 L , _ _ , _ w zuNuva/ THT‘: DRAWTM'J TS A CUVTKOLLED JOCLJVEVF Y 3 \TUUU — L . ,7 \ W 7 -_ TE TE LOT’THCCUVTLy if ngmm HDFL2O PLUC COAAECTCR, A in] 7 ST/E 174 CLTNCH i, A 1 , APPLE/mm 5ch ‘ \ SECTTON 2' 17 1 STZE CAGE 083E DRAwTAC YO RESTRTCTE: To ,. E , MATERTAL FTMSH WETSHT Aka 00773} ©E. ' b72972 7 E 7 CUSTOMER DRAWTNC 3W mg SHE” T m2 RE" mama 13m;
4 T 3 2 T w: ammo H mmamn mam m mame 7 7‘ Lac m REV‘S‘ONS (A _ ALL HTzHR RESERVED \/ ccmer H =y7 H 7 2 LTR nEscwrm DATE nw APvn ‘ C ‘ 7 SEE SHEET ’ 7 7 7 Z'TgPR' RALSED CAVLTY ' DENTTETCATTON // 1,0 HLGH . 1 . T WO‘TYP SME b ' B W 15,4:018 A A 9+o,35 FRONT SHELL fiazs STEEL BRLGHT I / , I T’, “NFL/“ED 5 85+O 15 /\ I 7 T T , 7 , ’ L \ I / ‘ T \ To,75:c,25 {L . A a . 77 \ L r r“’ "“‘T T ‘ ‘ / L,,/ 1,, ,J \ 10,9 ,1 ,I V REAR SHELL MAX. // STEEL,ERLcHT \ TLNFLATED /’ l, // i‘NSERTSELASSFLLLED // SELEHEXTLNGLLSHM D NYLONCOLORELACK x/,,\\’ T3,55i0,25 / \ iTEIE CONNECTMTY PARTNUMBER, // ‘~\ DATE CODE \NK STAMPED / \ RALSED CAVLTY / \ LDENTLELCATLON. , L I THE: DRAWN? ‘5 A GUVTTOLLED JOCJVEVY y » _ J \ mi \MU" , - TE TE Connectiviiy ‘ CLWCH / why am HUPTZC‘ Pi‘U/CE iOMECTWv \ SECTLON / M T mmN 5m \\ 1/ 7 S‘ZE CAGE CCDE DRAWN} VO RESTR‘CTEZ TO \E>__,/ MATERTAL ETMSH WETsHT 7 Aka 00773} ©E. ' 67292 7 7 7 CUSTOMER DHAWTNC 3W mg SHE” 2 m2 RE" Ta/cr‘sa (my;