2834237 Drawing Datasheet by TE Connectivity AMP Connectors

=13 pawns IS me wn nr :Asrn ma :HEI [canon CO'VNIC'T:c:yHg‘§,dHYcr PIC'TS n'srnvm w (S NOTES 2. NUST 3, JACKAGED OLSING: MATERIALS AND HI ‘ONTACTS: \ NPLY WITH DIRECTIVE 2002/9b/EC go (0 Ar (p E 7 m on PCB LAYOUT ,‘ \J ~10 INISH: F H THEHNOJLAS P PER ALLOV, IN TIAY PEVISIONS p m: urgqu’nm WIN A a) fix HST VERSION ‘F S M AI IIVOISNE' M)? COLIN PM ‘F S M A? IVIBVOOSSII E SM TC INISH: TIN OVER MICMEL LNDEHJLATE (HOHS) 3P:**2834237*I *7283423772 mHITE 5*?834?3’*7 GIAY 4*?834?I *7 fED 3*?83A?3’*7 fLACH ?*?83A?I *7 \ATURAL I’EB34237’Z WHITE STAY QED SLACK \ATURAL COLOP PO THIS HAVING IS A CONTROLLED DOCJNENT nvrxsmus Wm 'OLEPAVCES muss 0T':V‘A‘IS: wumu 0 PL: r I PLC 10 20 -:TE TE Cornczhmfy NAML «own 59,: I38'I37266 WICH CONN 2 5mm PITCH VERTICAL TH } { 2pm flIb 3 VIC 1 APPLIU‘TICN SPEC 4 MC 1 ,,, AL: t II4’I3MEG MAYER AL FI\ SH wrlnr’ cw, Lou, mwmu \o A? (tic-(283493! “fuck; w CJSTCME? DRAW N6 Z 5M; MVA? mm mm (u p
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/13)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
CUSTOMER DRAWING
2834237
GEORGE FU 16OCT2017
GEORGE FU 16OCT2017
SHI MING 16OCT2017
4:1 1 1 A2
108-137266
114-137266
-
NOTE1 NOTE 1
mm
-
0.20
0.15
-
2.5mm PITCH VERTICAL TH
WtoB CONN.
-
copyright_date
-
BY -
--
AFIRST VERSION
25APR2017
G.F S.M
A1 ECR-17-015236: ADD COLOR P/N
16OCT2017
G.F S.M
A2 ECR-18-009817
25JUN2018
G.F S.M
10.40
8.80
2.50
4.50
0.35
3.10
10.80
9.95
8.75
2.87
0.64
2.41 0.05
1.20 0.05
2.50
0.35
5.40
-Y-
-X-
WHITE 5-2834237-2
2P
GRAY 4-2834237-2
RED 3-2834237-2
BLACK 2-2834237-2
NATURAL 1-2834237-2
WHITE 5-2834237-1
3P
GRAY 4-2834237-1
RED 3-2834237-1
BLACK 2-2834237-1
NATURAL 1-2834237-1
COLOR PART NO POSITION
3P:*-2834237-1 2P:*-2834237-2
NOTES :
1. MATERIALS AND FINISH:
- HOUSING: HIGH THERMOPLASTIC
- CONTACTS: COPPER ALLOY, FINISH: TIN OVER NICKEL UNDERPLATE
2. MUST COMPLY WITH DIRECTIVE 2002/95/EC (ROHS)
3. PACKAGED IN TRAY
PCB LAYOUT
SCALE 6:1