ES-777-P2_A1 2/26/10
a. The equipment shall include SPDT output relay contacts pilot duty rated 480VA @ 240VAC.
b. The equipment shall include SPDT output relay contacts general purpose rated 10A @ 240VAC.
For the 777-HVR-P2, 777-HVR-LR-P2
a. The equipment shall include SPDT output relay contacts pilot duty rated 470VA @ 600VAC
3. The equipment shall include the following front panel setpoint ranges:
For the 777-P2
a. an adjustable low voltage (LV) setpoint range of 170-524VAC
b. an adjustable high voltage (HV) setpoint range of 172-528VAC
For the 777-575-P2
a. an adjustable low voltage (LV) setpoint range of 450-649 VAC
b. an adjustable high voltage (HV) setpoint range of 451-660 VAC
For the 777-HVR-P2
a. an adjustable low voltage (LV) setpoint range of 340-523 VAC
b. an adjustable high voltage (HV) setpoint range of 341-528 VAC
For the 777-LR-P2
a. an adjustable low voltage (LV) setpoint range of 170V-524VAC
b. an adjustable high voltage (HV) setpoint range of 172-528VAC
For the 777-575-LR-P2
a. an adjustable low voltage (LV) setpoint range of 450V-649VAC
b. an adjustable high voltage (HV) setpoint range 451V-660VAC
For the 777-HVR-LR-P2
a. an adjustable low voltage (LV) setpoint range of 340-523 VAC
b. an adjustable high voltage (HV) setpoint range of 341-528 VAC
For the 777-P2. 777-575-P2, and 777-HVR-P2
c. an adjustable multiplier (MULT) setpoint range of 1-10, 100, 150, 200, 300, 400, 500, 600, 700, 800
d. an adjustable overcurrent (OC) setpoint range of (20-100A) ÷ MULT or 80-140% of CT Primary
e. an adjustable undercurrent (UC) setpoint range of (0, 10-98A) ÷ MULT or 40-140% of CT Primary
f. an adjustable ground fault current (GF) setpoint range of either (3-20A) ÷ MULT or 12-40% of CT Primary or OFF
For the 777-LR-P2, 777-575-LR-P2, 777-HVR-LR-P2
c. an adjustable multiplier (MULT) setpoint range of 1-2, 25, 50, 75, 100, 150, 200, 300, 400, 500, 600, 700, 800
d. an adjustable overcurrent (OC) setpoint range of (2.0-10.0A) ÷ MULT or 80-140% of CT Primary
e. an adjustable undercurrent (UC) setpoint range of (0, 1.0-9.8A) ÷ MULT or 40-140% of CT Primary
f. an adjustable ground fault current (GF) setpoint range of either (0.3-2.0A) ÷ MULT or 12-80% of CT Primary or OFF
For All Models
g. an adjustable voltage unbalance (VUB) setpoint range of 2-25% or 999 (disabled)
h. an adjustable current unbalance (CUB) setpoint range of 2-50% or 999 (disabled)
i. an adjustable trip class (TC) setpoint range of 02-60 or J2-J60 and L00-L60, or oFF
j. an adjustable rapid-cycle timer 1 (RD1) of 0-999 seconds or 0 to 546 minutes
k. an adjustable motor cool-down timer (RD2) of 2-500 minutes or 2-500 seconds
l. an adjustable undercurrent restart delay timer (RD3) of 2-500 minutes or 2-500 seconds or A (automatic)
m. an adjustable number of restarts after undercurrent (#RU) setpoint range of 0-4, A (automatic)
n. an adjustable device communication address (ADDR) setpoint range of A01-A99
o. an adjustable number of restarts after all other faults (#RF) setpoint range of 0, 1, oc1, 2, oc2, 3, oc3, 4, oc4, A, or
ocA, where an oc prefix means that overcurrent trips are included in the restart counts, otherwise overcurrent is not
included.
p. an adjustable communications parameter (COMM) set to C00-C07
q. an adjustable undercurrent trip delay (UCTD) setpoint range of 2-999 seconds or 2-546 minutes
4. The equipment shall provide ground fault protection that meets UL1053 requirements.
5. The equipment shall provide three independent adjustable restart delays, one for power-up and rapid-cycle protection,
one for overcurrent, current unbalance, current single-phasing, low control voltage and high power faults and another one
for undercurrent and low power faults.
6. The equipment shall provide RD1 to be configured as follows:
a. RD1 is rapid-cycle and power-up timer
b. RD1 is only a power-up timer
c. RD1 is only a rapid-cycle timer
d. RD1 is disabled
7. The equipment shall provide an undercurrent/low power trip delay.
8. The equipment shall provide an overcurrent trip delay.
9. The equipment shall provide a current unbalance trip delay.
10. The equipment shall provide a configurable high power trip delay.
11. The equipment shall provide a configurable ground fault trip delay.
12. The equipment shall provide for manual or automatic restart after a fault.
13. The equipment shall display the last trip fault.
14. The equipment shall provide two independent jam/stall timers that trip the relay providing overcurrent protection in the
case of jam or stall events.
a. Each timer shall have an independent adjustable inhibit time.