CSI-RGFE-ccc-UFFR-p Datasheet by TE Connectivity Linx

ITEM DESCRIPTION MATERIAL FINISH A U.FL PLUG BRASS GOLD A INITIAL RELEASE OF LINX INTERNAL DRAWING IBVAUG GOLD UPDATED NOTES TO ADD TORQUE SPECIFICATIONS AND B PACKAGING INSTRUCTIONSjADDED MOUNTING HOLE; 2770C ADDED ”5' PART NUMBERS: UPDATED DIMENSIONS 1.13mm COAXIAL GRAY D NUT BRASS GOLD E WASHER BRASS GOLD F O-RING Si RUBBER BLACK RECOMMENDED BLACK MOUNTING HOLE SEE PART NUMBER TABLE ‘47 ’23 [12.0] .08 [2-1] I .. .4 fl (2) 40 (2) .36 H 31 [101] [91] 1/4 - 36UNS - 2A NOTES: (UNLESS OTHERWISE SPECIFIED) [8 0] THREADS 1. ALL DIMENSIONS ARE IN INCHES [mm]. ‘ z. DIMENS NS APPLY AFTER FINISHING. 1/4 - 36UNS - 23 3. MANUF TURE TO BE COMPLIANT WITH EU ROHS DIRECTIVE, USE THREADS MATER S THAT DO NOT CONTAIN REACH SUBSTANCES OF VERY HIGH C ERN >1000ppm, AND USE DRC CONFLICT-FREE SOURC ATERIALS. MINIM EQUENCY RANGE: DC TO SGHz. C6535 PART NUMBER CABLE LENGTH _ IN CSI-RGFE-1oo-UFFR 100mm i 1.5mm GA A A CSI-RGFE-zoo-UFFR 200mm i 3.0mm A_ A_ CSI-RGFE-SOO-UFFR 300mm i 4.5mm 6‘ go ' CSI-RGFE-100-UFFR-B 100mm i 1.5mm 7‘ T CSI-RGFE-zoo-UFFR-B 200mm i 3.0mm WARNING: MATERIAL FINISH CSI-RGFE-300-UFFR-B 300mm i 4.5mm RAWING CONTAINS PROPR OPERTY OF LINX TECHNO N0 DISCLOSURE OR REP TIED, IN WHOLE OR IN ERMISSION OF LINx TE DESIGNATED AGENTS, INTERPRET DIMENSIONS AND TOLERANtES PER ASME m 5, SURFACE FINISH J ANGLES ;1~ TOLERANCES x 1 1 xx :01 PROIECTION xxx : ans mLifiX CAB BLKHD RP SIZE DWG. NO. 159 ORT LANE MERLIN, OR 9753 B CSI—RGFE-ccc-UFFR-p 1 2 BL REV B
SEE PART NUMBER TABLE
.47
12.0
.23
5.8
.08
2.1
A
B
C
G
1/4 - 36UNS - 2A
THREADS
H
.31
8.0
D
1/4 - 36UNS - 2B
THREADS
.40
10.2
E
.36
9.1
F
88
.24
6.0
.26
6.5
NOTES: (UNLESS OTHERWISE SPECIFIED)
1. ALL DIMENSIONS ARE IN INCHES [mm].
2. DIMENSIONS APPLY AFTER FINISHING.
3. MANUFACTURE TO BE COMPLIANT WITH EU RoHS DIRECTIVE, USE
MATERIALS THAT DO NOT CONTAIN REACH SUBSTANCES OF VERY
HIGH CONCERN >1000ppm, AND USE DRC CONFLICT-FREE
SOURCED MATERIALS.
4. MINIMUM FREQUENCY RANGE: DC TO 3GHz.
5. CABLE ASSEMBLY SPECIFICATIONS;
- CHARACTERISITIC IMPEDANCE: 50Ω ± 3Ω
- INSERTION LOSS: 100mm - 0.34√f IN GHz TYP.
200mm - 0.56√f IN GHz TYP.
300mm - 0.73√f IN GHz TYP.
6. CONNECTOR TO BE APPLIED IN ACCORDANCE WITH CONNECTOR
SUPPLIER RECOMMENDED PROCEDURE.
7. TORQUE SPECIFICATIONS:
- BULKHEAD MOUNTING NUT TORQUE: 7 TO 10 in-lbs.
- RECOMMENDED MATING TORQUE: 7 TO 10 in-lbs.
8
CONNECTORS TO BE ORIENTED WITH U.FL CONNECTOR MATING
FACE 90° CLOCKWISE FROM BULKHEAD CONNECTOR THREAD
FLAT FACE, AS SHOWN.
9
INSTALL O-RING (ITEM F), WASHER (ITEM E) AND NUT (ITEM D) ONTO
CONNECTOR BODY (ITEM B).
10
-B PART NUMBERS ONLY: SHIP O-RINGS (ITEM F), WASHERS (ITEM E)
AND NUTS (ITEM D) IN SEPARATE BAGS OF 100 PIECES EACH.
RECOMMENDED
MOUNTING HOLE
999
10 10 10
-B ONLY -B ONLY -B ONLY
REVISIONS
REV
DESCRIPTION
DATE
APPV
A
INITIAL RELEASE OF LINX INTERNAL DRAWING
18-AUG-17
CLL
B
UPDATED NOTES TO ADD TORQUE SPECIFICATIONS AND
PACKAGING INSTRUCTIONS;ADDED MOUNTING HOLE;
ADDED "-B" PART NUMBERS; UPDATED DIMENSIONS
27-OCT-17
CLL
ITEM
DESCRIPTION
MATERIAL
FINISH
A
U.FL PLUG
BRASS
GOLD
B
SEALED RP-SMA FEM.
BULKHEAD MOUNT
CONNECTOR
BRASS
GOLD
C
CABLE
1.13mm
COAXIAL
GRAY
D
NUT
BRASS
GOLD
E
WASHER
BRASS
GOLD
F
O-RING
Si RUBBER BLACK
G
HEAT SHRINK TUBING
POLYOLEFIN
BLACK
PART NUMBER
CABLE LENGTH
CSI-RGFE-100-UFFR
100mm ± 1.5mm
CSI-RGFE-200-UFFR
200mm ± 3.0mm
CSI-RGFE-300-UFFR
300mm ± 4.5mm
CSI-RGFE-100-UFFR-B
100mm ± 1.5mm
CSI-RGFE-200-UFFR-B
200mm ± 3.0mm
CSI-RGFE-300-UFFR-B
300mm ± 4.5mm
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
PROJECTION:
FINISH:
MATERIAL:
DT: 18-AUG-17
DT: 26-JUL-17
ENGR:
D.VARATHARAJAN
DRAWN: B.MURPHY
INTERPRET DIMENSIONS AND
TOLERANCES PER ASME Y14.5.
TOLERANCES: .X
.1 .XX
.01 .XXX
.005
ANGLES:
1
SURFACE FINISH:
32
159 ORT LANE
MERLIN, OR 97532
BLKHD RP-SMA, 1.13mm CBL
CABLE ASSEMBLY, U.FL TO FEM.
B
CSI-RGFE-ccc-UFFR-p
DO NOT SCALE DRAWING
REV
DWG. NO.
SIZE
TITLE:
B
SCALE: 2.5:1
LDCFDFB_C
SHEET 1 OF 1
WARNING
:
THIS DRAWING CONTAINS PROPRIETARY INFORMATION
THAT IS THE SOLE PROPERTY OF LINX TECHNOLOGIES, AND SHALL BE
TREATED AS SUCH. NO DISCLOSURE OR REPRODUCTION OF THIS
DOCUMENT IS PERMITTED, IN WHOLE OR IN PART, WITHOUT THE
EXPRESS WRITTEN PERMISSION OF LINX TECHNOLOGIES OR ITS
DESIGNATED AGENTS.