MW
MEAN WELL
cflus Q [H[ CB C 35
SPECIFICATION
MODEL
DC VOLTAGE
RATED CURRENT
CURRENT RANGE
RATED POWER
OUTPUT
LINE REGULATION
LOAD REGULATION
SETUP, RISE TIME
EFFICIENCY (Typ.)
INPUT
INRUSH CURRENT (Typ.)
SAFETY STANDARDS
WORKING TEMP.
WORKING HUMIDITY
STORAGE TEMP.
TEMP. COEFFICIENT
VIBRATION
MTBF
DIMENSION
OTHERS
NOTE
PACKING
OVERLOAD
OVER VOLTAGE
DC CURRENT (Typ.)
105 ~ 135% rated output power
Protection type : Constant current limiting, recovers automatically after fault condition is removed
Compliance to BS EN/EN55032 (CISPR32) Conduction Emission: Class A, Radiation Emission: Class B, EAC TP TC 020
-40 ~ +55 (no derating) ; +70 @ 60% load by free air convection ; +70 no derating with external base plate, TX class compliance℃℃ ℃
5 ~ 95% RH non-condensing
-40 ~ +85℃
±℃ ℃0.03%/ (0 ~ 50 )
10 ~ 500Hz, 5G 10min./1cycle, 60min. each along X, Y, Z axes ; Mounting : compliance to IEC61373
218.2K hrs min. MIL-HDBK-217F (25 )℃
191*86*40mm (L*W*H)
0.94Kg; 12pcs/12.3Kg/0.73CUFT
File Name:RSD-200-SPEC 2021-07-05
200W Railway Single Output DC-DC Converter
■ Features :
RSD-200 series
RIPPLE & NOISE (max.) Note.2
VOLTAGE TOLERANCE Note.3
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
I/P-O/P:4KVDC I/P-FG:2.5KVDC O/P-FG:2.5KVDC
I/P-O/P, I/P-FG, O/P-FG:100M Ohms / 500VDC / 25 / 70% RH℃
SAFETY &
EMC
(Note 4)
ENVIRONMENT
PROTECTION
1. All parameters NOT specially mentioned are measured at 24,48,110VDC input, rated load and 25 of ambient temperature.℃
2. Ripple & noise are measured at 20MHz of bandwidth by using a 12" twisted pair-wire terminated with a 0.1uf & 47uf parallel capacitor.
3. Tolerance : includes set up tolerance, line regulation and load regulation.
4. The power supply is considered a component which will be installed into a final equipment. All the EMC tests are been executed by mounting the unit on
a mm* mm metal plate with 1mm of thickness. The final equipment must be re-confirmed that it still meets EMC directives.360 360 For guidance on how to
perform these EMC tests, please refer to EMI testing of component power supplies. (as available on http://www.meanwell.com)
5. Strongly recommended that external output capacitance should not exceed 5000uF. :(Only for RSD-200-12)
6. The ambient temperature derating of 3.5 /1000m with fanless models and of 5 /1000m with fan models for operating altitude higher than 2000m(6500ft).℃℃
※ Product Liability Disclaimer For detailed information, please refer to: https://www.meanwell.com/serviceDisclaimer.aspx
12V 24V 12V 24V 12V 24V
16.7A 8.4A 16.7A 8.4A 16.7A 8.4A
0 ~ 16.7A 0 ~ 8.4A 0 ~ 16.7A 0 ~ 8.4A 0 ~ 16.7A 0 ~ 8.4A
200.4W 201.6W 200.4W 201.6W 200.4W 201.6W
120mVp-p 150mVp-p 120mVp-p 150mVp-p 120mVp-p 150mVp-p
±2.0% ±2.0% ±2.0% ±2.0% ±2.0% ±2.0%
±0.2% ±0.2% ±0.2% ±0.2% ±0.2% ±0.2%
±1.0% ±1.0% ±1.0% ±1.0% ±1.0% ±1.0%
800ms, 50ms at full load
89% 89% 91% 91% 91% 91%
9.6A/24V 9.6A/24V
45A/48VDC
4.8A/48V 4.8A/48V
45A/110VDC
2.1A/110V 2.1A/110V
45A/24VDC
Compliance to /EN50155 and /EN45545-2 railway standardBS EN BS EN
2:1 wide input range
Protections: Short circuit / Overload / Over voltage / Over temperature
/ Input reverse polarity
4000VDC I/O isolation
Cooling by free air convection
Half encapsulated
Built-in constant current limiting circuit
1U low profile 40mm
All using 105 long life electrolytic capacitors℃
LED indicator for power on
100% full load burn-in test
3 years warranty
13.8 ~ 16.2V 13.8 ~ 16.2V 13.8 ~ 16.2V27.6 ~ 32.4V 27.6 ~ 32.4V 27.6 ~ 32.4V
OVER TEMPERATURE Shut down o/p voltage, recovers automatically after temperature goes down
48V 48V 48V
4.2A 4.2A 4.2A
0 ~ 4.2A 0 ~ 4.2A 0 ~ 4.2A
201.6W 201.6W 201.6W
180mVp-p 180mVp-p 180mVp-p
±2.0% ±2.0% ±2.0%
±0.5% ±0.5% ±0.5%
±1.0% ±1.0% ±1.0%
89%
9.6A/24V
91% 91%
4.8A/48V 2.1A/110V
55.2 ~ 64.8V 55.2 ~ 64.8V 55.2 ~ 64.8V
HOLD UP TIME (Typ.)
EMC IMMUNITY
EMC EMISSION
VOLTAGE
RANGE
16.8 ~ 31.2VDC
14.4 ~ 33.6VDC
33.6 ~ 62.4VDC
28.8 ~ 67.2VDC
67.2 ~ 143VDC
57.6 ~ 154VDC
CONTINUOUS
1 SEC.
UL 62368-1, IEC 62368-1 AS/NZS 62368-1 EAC TP TC 004 , Design refer to BS EN/EN62368-1
,,approved
Compliance to BS EN/EN61000-4-2,3,4,5,6,8, light industry level, criteria A, EAC TP TC 020
RAILWAY STANDARD
BS EN/EN50155 / IEC60571 including IEC61373 for shock & vibration, BS EN/EN50121-3-2 for EMC BS EN/;EN45545-2 for fire protection
RSD-200B-24RSD-200B-12 RSD-200C-24RSD-200C-12
RSD-200D-24
RSD-200D-12
RSD-200B-48 RSD-200C-48
RSD-200D-48
Protection type : Shut down o/p voltage, re-power on to recover
Please refer to page 3 Hold up Time( Load de-rating curve )
EN50155:2007-B/C- type comply with S1 level @ full load, comply with S2 level @ 70% load ; D-type comply with S2 level @ full load
EN50155:2017-Comply with S1 level
INTERRUPTION OF VOLTAGE SUPPLY
UL62368-1 TPTC004 IEC62368-1
AS/NZS62368-1
OPERATING ALTITUDE 5000 meters