SRW12US(G) Drawing Datasheet by Tripp Lite

TRIPP°LITE
Specifications
Models SRW12US / SRW12USG
Rack Spaces 12U
Equipment Mounting Depth Up to 20.5 in. (520.7 mm)
Load Rating* 200 lb. (90.7 kg)
Unit Dimensions [H x W x D] 25.08 x 24.53 x 21.57 in. (637 x 623.07 x 548 mm)
Shipping Dimensions [H x W x D] 27.95 x 26.38 x 24.41 in. (710 x 670 x 620 mm)
Unit Weight 60 lb. (27.21 kg)
Shipping Weight 64 lb. (28.8 kg) / 70 lb. (31.5 kg)
Regulatory Compliance Meets EIA-310-D, IEC 60297-3-100, NOM,
RoHS and PCI-DSS standards;
IP20 Protection Rating
* The load rating includes the combined weight of the unit and installed equipment. The unit must be
mounted to a stable surface with user-supplied anchors capable of bearing the full load.
MODELS:
SRW12US / SRW12USG
SmartRack® Wall-Mount Rack Enclosure Cabinets
12 Rack Units 200 lb.
Load Rating
Sturdy Steel
Construction
Locking Doors
& Side Panels
Plexiglas®
Front Door
(SRW12USG
only)
Standard
19” Rack Width
Convenient
Cable Access
Adjustable
Mounting Rails
Hinged Wall
Bracket
Ventilated for
Ample Airflow
Reversible
Cabinet
Square Hole
Mounting
Wall-mount enclosures provide convenient, locking
storage for rackmount IT devices and other equipment
that should be off the floor, out of the way and secure
The cabinet is fully reversible, allowing installers
to change door hinges from left to right by simply
rotating the unit 180 degrees before mounting
Hinged wall bracket allows cabinet to swing away
from the wall for convenient access to equipment and
cabling
SEE NEXT PAGE FOR DETAILED UNIT MEASUREMENTS
A Front Door
(Lockable/Removable/Reversible.
SRW12US door is perforated;
SRW12USG door has a Plexiglas® insert.)
B Adjustable Mounting Rails (4)
C Side Panels (2)
(Lockable/Removable)
D Hinged Wall Bracket
(Lockable/Reversible. Allows the cabinet
to swing away from the wall for convenient
rear access to equipment and cabling.)
E Cable Access Port Covers (2)
(Removable)
F Ventilation Fan Ports (4)
(Support optional SRFANWM fan kit.)
G Keys (2)
Also Includes: Owners manual, mounting
plate screws (3), cabinet ground screw, pre-
installed front door ground wire and rackmount
equipment mounting hardware (12 cage nuts,
12 mounting screws, 12 nylon cup washers).
1111 W. 35th Street
Chicago, IL 60609 USA
773.869.1234
www.tripplite.com
12U
200
12
A
B
C
C
F
G
Floor-Standing Installation: Optional SRCASTER
kit adapts cabinet to roll under desks, tables or
counters. (Kit includes 4 casters.)
F
B
E
D
SRW12US
SRW12US
SRW12US
77 - [HS :u ::31 0 [m 6 _q __ 1 r u 1 [25 ¢ 4 J L J {IIIIII|lII|I|lIIlIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIVK T @ Tié 660 0996 9660 TRIPP°LITE
TOP/BOTTOM VIEW
CROSS SECTION A
USABLE MOUNTING DEPTH
SIDE VIEW REAR VIEW
FRONT VIEW
SEE CROSS SECTION A
[270]
10.63
[65]
2.56
[115.93]
4.56
[548]
21.57
[559.30]
22.02
[448]
21.57 [96.50]
3.80
[559.30]
22.02
[306.30]
12.06
[551]
21.69
[406.40]
16.00
[28.58]
1.13
[492.13]
19.38
[600]
23.62
[47]
1.85
[623.07]
24.53
[611.77]
24.09
[200]
7.87
[200]
7.87
[200]
7.87
[637]
25.08
[26]
1.02
[71]
2.80
[545.30]
21.47
[542.60]
21.36
[169.89]
6.69
[259]
10.20
[112.41]
4.43
[37]
1.46
[49]
1.93
[637]
25.08
[548.10]
21.58
A A
[318.95]
12.56
[38.50]
1.52
[38.50]
1.52
Dimensions: [mm] INCHES
Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
MODELS:
SRW12US / SRW12USG
SRW12US
G 90° TRIPP-LITE
Dimensions: [mm] INCHES
Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Copyright © 2017 Tripp Lite. 17-02-060
MODELS:
SRW12US / SRW12USG
1111 W. 35th Street
Chicago, IL 60609 USA
773.869.1234
www.tripplite.com
TOP VIEW
225º
90º
[1132.08]
44.57
[583.94]
22.99
[606.55]
23.88
[1181]
46.53
[703.83]
27.71
CABLE ACCESS
FRONT OPENING
REAR OPENING