SS-60300-079 Drawing Datasheet by Stewart Connector

I A/ .7 .561 [14.25] ~7.616 [15.6514 M Stewart I III'IIII'IIIIII'I III .470 [11.94] WRJIIS 1 L/ BACK vIEw E R w, m :53 I a ,2. +I ( 5- (In' “ EL” fl —. 5 Vi 4 m 53 u 4 n n a 4 fl 3 % SE ._. G, I: +I H +I M In“ a rd 3 D g V! A EI .1} I .125 [3.18] .110 [2.79]—— .— 353 [3.971—_ JDLDER DIPPED GREIUND LEAD (EX) DATE REV ECN APP'D. BY , A0 , , .128 325 ex 2’125 [“3 18 ——~—.125 [3.431 a » ~—.o4o [1.021 BX “351003 I‘, [IDOBStODS] 9 lanes [0.15] S T 2x magmas I ‘ 84943 [amorous] / A $$$ «9 91006 [0.15] 7 e 5 1 I k 9 IT 8 N --1 j 2 a |n 2 » ~—.n7s [1.9m ‘Lfi » .470 [11.94] SEE SIGNAL PIN NUMBER DETAIL 620 “5751* NOTES: PCB. RECOMMENDED HOLE LAYOUT SEEN FROM COMPONENT SIDE ALL CENTERLINE DIMENSIONS ARE HAS 84 3 E O o o 0 0706050. I. CONNECTOR MATERIALS: HOUSING: THERMOPLASTIC UL94 ViO CONTACTS/SHIELD: COPPER ALLOV SHIELD PLATINC: NICKEL OR TIN CONTACT PLATING: SELECTIVE GOLD IN CONTACT AREA SEE CHART FOR PART NUMBER DIMENSIONS AND TOLERANCES COMPLY WITH T|A71096 STANDARD. DIEIICTRIC WITHSTANDING VOLTAGE ( CONTACT TO SHIELD) : 2250VDC HIGH TEMPERATURE PLASTIC; WAVE SOLDER COMPATIBLE TO 26011 FOR PRODUCT SPECIFICATION SEE PROZE DI ALOCO PART NUMBER AND DATE CODE LOCATED APROX. IN THIS AREA. 7. FOR PROPER JACK FUNCTION AND PERFORMANCE, TIA-1096 COMPLIANT PLUGS MUST BE USED. 99‘va SIGNAL PIN NUMBER DETAIL 50 MICRO—INCHES [I.27um] 587603007079 CONTACT PLATINC IN MATING AREA PART NUMBER THIRD ANGLE PROJECTION ELM IIIIS Susquehanna Tra'II South . Sfi@W©:lEfi GIeII Rock PA I7327 9I99 “nae-[HI 7(I7) 235 75I2 ' o-belgwup— MID:..//wwwsIewurIconneCLorCom DO NOT SCALE DRAWING DRAWING IS SUBJECT TO CHANGE WITHOUT NOTICE TOG 5C 2.56 HORIZONTAL SHIELDED JACK ROHS DIMENSIONS: INCHES [METRIC] UNLESS OTHERWISE SPECIFIED TOLERANCES ARE 1.005 [0J3] ANGIIS ARE 1 I' sHEETNo 1 OFT THIS DRAWING AND THE SUBJECT MATTER SHOWN THEREON W 5' TE ARE CONFIDENTIAL AND THE PROPRIETARY PROPERTV or TRM 8’284 7 STEWART CONNECTOR AND SIALL NOT BE REPRODUCED, OOPIED. OR USED IN ANY MANNER WITHOUT PRIOR WRITTEN CONINT OF STEWART CONNECTOR. ONE OR MORE U.S PATENTS APPD 5v: DHG T8—28—I7 MAV APPLY TD THIS PRODUCT. FOR DETAILS. PLEASE DWG NO. REV. wsn: HTTP://sELFu5E,cou/STEWART/3TEWARTJATENTS/ A0 CTBOOIBB I ADLCCAD
Stewart
C US