705820zzz Drawing Overview Datasheet by Würth Elektronik

+ w 0‘8 2 54 46 «7
1 / 1DE
2015-02-11
1.0
705820xxx
Nylon 66 UL94 V-2, black
S. KlinglerD. Fandrey
Released
AsSLED
Spacer for 3mm and 5mm LED
________
8 : 1
DIN ISO 2768 T1m
GENERAL TOLERANCE
WEIGHT
DESCRIPTION
STATUS
PROJECTION
METHOD
PAGE
DATE
REV
ORDER CODE
MATERIAL
CHECKED
CREATED
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
SCALE
A
4,5
O
4,25 0,8
2,54
1,0
3,0
Order Code A (mm)
705820015 1.5
705820020 2.0
705820025 2.5
705820030 3.0
705820035 3.5
705820040 4.0
705820045 4.5
705820050 5.0
705820055 5.5
705820060 6.0
705820065 6.5
705820070 7.0
705820075 7.5
705820080 8.0
705820085 8.5
705820090 9.0
705820095 9.5
705820100 10.0
705820105 10.5
705820110 11.0
705820115 11.5
705820120 12.0
705820125 12.5
705820130 13.0
705820135 13.5
705820140 14.0
705820145 14.5
705820150 15.0
705820155 15.5
705820160 16.0
705820170 17.0
705820180 18.0
DIM. TOL
5 mm DOWN ±0,2
5~20 mm ±0,3
20~40 mm ±0,4
40~60 mm ±0,5
60~100 mm ±0,8
100 mm UP ±1,0