RS 201-601A,RK 20-60A Datasheet by Lumberg Automation

E lumbergautomation FA BELDEN BRAND Y— Y fl Q. Q". Q. 7"? :Of
134 Technical Support: 1-717-217-2289 www.lumberg-automationusa.com
Mini, 7/8”-Round-Plug Connector, Single-Ended Cordsets,
US Color Code
RS 201...601A | RK 20...60A 2-, 3-, 4-, 5-, and 6-Poles
Mini, 7/8” single-ended cordsets, male straight,
2-, 3-, 4-, 5-, and 6-poles with internal threads
and molded cable, US color code.
RS
RK
Mini, 7/8” - Male / Female
2 poles 3 poles 4 poles 5 poles 6 poles
Pin Assignments
1 = white
2 = black
1 = green
2 = black
3 = white
1 = black
2 = white
3 = red
4 = green
1 = white
2 = red
3 = green
4 = orange
5 = black
1 = white
2 = red
3 = green
4 = orange
5 = black
6 = blue
Mini, 7/8” single-ended cordsets, female
straight, 2-, 3-, 4-, 5-, and 6-poles with internal
threads and molded cable, US color code.
1.800.Belden1 | www.lumberg-automationusa.com
IIIIIIIflIIIIIIIIIIIIIIII @Q! 888 8mg BEE Enema BUB Scans ma
135www.lumberg-automationusa.com Technical Support: 1-717-217-2289
Be Certain with Belden
Cordsets
Single-Ended
Cordsets
Single-Ended
Mini, 7/8”-Round-Plug Connector, Single-Ended Cordsets, US Color Code
RS 201...601A | RK 20...60A
Technical Data
Environmental
Degree of protection IP 67 / NEMA 6P
Operating temperature range -40°C (-40°F) / +90°C (194°F)
Mechanical
Housing / Molded body TPU, yellow
Insert TPU, yellow
Contact CuZn, gold over silver plated
Coupling nut Aluminum, anodized black
Electrical
Current rating 2 pole: 12 A
3-5 pole: 8 A
6 pole: 5A
Voltage rating 600 V
Cable Specifications - US Color Code
Cable No. Outer Jacket Gauge Jacket
Color OD Temperature Rating Agency Approvals
619 CPE 18AWG Yellow .370” (9.4 mm) -40°C (-40°F) to +90°C (194°F) UL: SOOW / CSA: SOW
678 PVC 16AWG Yellow .375” (9.5 mm) -40°C (-40°F) to +105°C (221°F) UL: STOW / CSA: STO
697 PVC 18AWG Yellow .502” (12.8 mm) -40°C (-40°F) to +105°C (221°F) UL: STOW / CSA: STOO
738 TPE 16AWG Yellow .390” (9.9 mm) -50°C (-58°F) to +105°C (221°F)) UL: SEOOW / CSA: STOOW
739 TPE 16AWG Yellow .415” (10.5 mm) -50°C (-58°F) to +105°C (221°F) UL: SEOOW / CSA: STOOW
777 TPE 16AWG Yellow .495” (12.6 mm) -50°C (-58°F) to +105°C (221°F) UL: SEOOW / CSA: STOOW
839 TPE 16AWG Yellow .342” (8.7 mm) -30°C (-22°F) to +90°C (194°F) UL: TC-ER
877 TPE 16AWG Yellow .371” (9.4 mm) -30°C (-22°F) to +90°C (194°F) UL: TC-ER
Part Number Pins Outer Jacket Standard Cable Lengths Characteristics
RS 201-678/...F RK 20-678/...F 2 PVC 6 F / 12 F / 15 F / 20 F / 30 F
RS 301-619/...F RK 30-619/...F 3 CPE 6 F / 12 F / 15 F / 20 F / 30 F
RS 301-738/...F RK 30-738/...F 3 TPE 6 F / 12 F / 15 F / 20 F / 30 F
RS 401-739/...F RK 40-739/...F 4 TPE 6 F / 12 F / 15 F / 20 F / 30 F
RS 401-839/...M RK 40-839/...M 4 TPE 1 M / 2 M / 3 M / 5 M / 10 M / 20 M
RS 501-777/...F RK 50-777/...F 5 TPE 6 F / 12 F / 15 F / 20 F / 30 F
RS 501-877/...M RK 50-877/...M 5 TPE 1 M / 2 M / 3 M / 5 M / 10 M / 20 M
RS 601A-697/...F RK 60A-697/...F 6 PVC 6 F / 12 F / 15 F / 20 F / 30 F
1.800.Belden1 | www.lumberg-automationusa.com