215083 Drawing Datasheet by TE Connectivity AMP Connectors

n1 LILNELTJ HE‘UHT CI. 3?,FEK‘IU‘ '. 250 CONNECTORS PER BOX BOX PACKAG‘NG PDF’TF‘, E\”EK§\C A" \m LEJEEHXL LPELT‘UV LN; PJE‘T‘UI CF LCNJELTJ-i': f,iw m 7E CONNECTORS PER REEL REEL PACKAGING ALASQ FHLE: WKWEKTE« HQLR‘AP H0? R VLLE {CITATT 77 FE3F_ T‘jh 3 Lulwf 13 L {GATWGLLgv DLCJVEVT NF l_,.Tcn’“ cw H_ TM IEEEE: 1'F1EE' T E Liar ncz ¢xu \OV QYHL "HV ‘FH‘F Pm7(’f x4W WI \ :17?" TM ViLEiUM‘o PE ;CWEL “HF m/ “‘C a: nr, \n u, 7run **r:
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
LOC DIST
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/11)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
Customer Drawing
215083
P.V.Tongeren -
H SPELDE 24-08-01
H SPELDE 24-08-01
5:1 1 1 V2
108-19052
114-19016
-
SEE TABLE SEE TABLE
mm
-
-
-
-
-
-
H -
Micro-MaTch
MALE-ON-WIRE CONNECTOR
-
-
-
-
00779
BY -
1,27
2,54
3,3 0,1
6,8#0,3
5,1 MAX.
1,5
"A" MAX
PART NUMBER
BOX
PACKAGING
PART NUMBER
REEL
PACKAGING
NO OF
POS
"n"
DIMENSION
"A" MAX
7-215083-4 215083-4 4 8,6
7-215083-6 215083-6 6 11,1
7-215083-8 215083-8 8 13,6
8-215083-0 1-215083-0 10 16,2
8-215083-2 1-215083-2 12 18,7
8-215083-4 1-215083-4 14 21,3
8-215083-6 1-215083-6 16 23,8
8-215083-8 1-215083-8 18 26,3
9-215083-0 2-215083-0 20 28,9
9-215083-4 2-215083-4 24 34,0
-- GLASS FILLED POLYESTER (RED) HOUSING 3
TIN OVER NICKEL PLATING PHOSPHOR BRONZE MALE CONTACT 2
-- GLASS FILLED POLYESTER (RED) COVER 1
FINISH MATERIAL DESCRIPTION ITEM
250 CONNECTORS PER BOX
2500 CONNECTORS PER REEL
DEREELING DIRECTION AND POSITION OF CONNECTORS
NOTES;
1. SHOWN IS A 10 POSITION CONNECTOR
FOR FLAT RIBBON CABLE REQUIREMENTS,
SEE APPLICATION SPEC 114-19016.
CONNECTOR-HEIGHT AFTER CABLE TERMINATION 5,1 mm AVERAGE,
DEPENDING ON PROCESSING, SEE APPLICATION SPEC 114-19016.
REEL PACKAGING
BOX PACKAGING
DETAIL A
-M-
-K-
REFERENCE FOR OVERALL PITCH DIMENSION CORRECTED
V2 09MAR2017 SS PS
SECTION A-A
1
3
2
0,2 K M
ALL CONTACTS
(n-1) x 1.27
SEE DETAIL
A
TAPE
CONNECTOR
PAPER
2
2
3
3