1674231 Drawing Datasheet

4 3 2 w w ammo w uvmamm ?ELEASED m mumw Om gm Lac my REV‘S‘OKS © swam 2:02 W {Mum MW ex A“ W“ mm“ ES 3 UR Dfiffpm M W M c2 REWSED (32714707517) 24EE320‘5 EL VF D W Sfifismééfl‘ii REEERENCE RCBOARD LAYOLT P.C.BOARD THK O.8~T.2 (VTEW FROM CONNECTOR MOUNTTNG STDE) E?! d & m ., AU 1J7: 6T74DJL UL94V70\ 5%. .. j )9 7 E : ifi§§ 45 Q «tiv’ A uj)97b::vy’7w‘FfiW)o§ 21mm: 7 f T e mm gm 3 0.3u mfli 00» m RT $3313”ng 3m; 3: 2~5u m ‘ ‘E \. fi17167423171OJ’tafia‘amfitzpvav?»¢y7éw ‘ T T T T T T T T O f E ¥ f j 1 m’ ET ELEMEJMI 4” AMATERTAL T T T T T T T T T T " HOUSTN616T NYLON UL94V*O\ BLACK 0,2x45‘ 1 5 ~CO\1TACT: COPPER ALLOY ‘ Q FTNTSH . COVTACT: NT ALL OVER UNDER PL. Zum MN. GOLD PL. Odum MTN. AT CONTACT AREA TTN PL, ZNSILW AT LEAD AREA & LASER MARKTNG TO THTS POSTTTON, 1716742317T ONLY & T7167423’7T * T 674 231 7T NOTE PART NO me MNGE ” TNSULATTON ETA ”LL/r» ISA“ NV!” " THTS DRAWTM’; TS A CUVT~€OLLED JOCJVEVT W H ”mm _ CH1 KATAN“ uzccm -_ TE TE Connectiviiy :TMENETOVS TOLERANCE: UNLESS A K ‘KEGAM‘ __ H E1fl:#€ omgwwflspmngn PvD ‘ ) ”MW 24; M ‘W w“; KKWA‘QA 2 3mm PTTCH BATTEHV CONNECTOR . T wLE RECEPTACLE ASSEWLY (up) 4 PLC EWIBWEW 3sz CAGE CODE DRAWTNC NO RESTRTCTED V ANGLES 77 $2 my)?“ A my? /2\ mm .1 <3 a5="" 007%}="" ©e.="" '="" 67423="" ,="" hesmcteo="" custome?="" 3%,?="" 21="" she”="" 1="" cm="" we?="" m/w‘g="" (my;="" t="">