410-352~ Datasheet by Digilent, Inc.

ADIGILENT‘ A Nahum! mummy; Canmany Product Description
DigilentFPGA
PREVIEW:ArtyS7Spartan7FPGAforMakersand
Hobbyists
SKU:
410352
ProductDescription
TheArtyS7boardfeaturesnewXilinxSpartan7FPGAandisthelatestmemberoftheArty
familyforMakersandHobbyists.
TheSpartan7FPGAoffersthemostsize,performance,andcostconsciousdesignengineered
withthelatesttechnologiesfromXilinxandisfullycompatiblewithVivadoDesignSuite.Putting
thisFPGAintheArtyformfactorprovidesuserswithawidevarietyofI/Oandexpansion
options.UsethedualrowArduino
®
connectorstomountoneofthehundredsofhardware
compatibleshieldsavailable,orusethePmodportswithDigilent'spremadePmodIPblocksfor
amorestreamlineddesignexperience.ArtyS7wasdesignedtobeMicroBlazereadyandcomes
outoftheboxreadytousewiththeXilinxfreeWebPackversionofVivadoDesignSuite.
a I I USE A Finals um I JTAG/UART FWD 1: (z we um um I” 5mm ' ‘ 5 6mm mammal) ‘l n "M QSFI a” "‘5" hmsamh Amulno/ . W and a m chIpKlT Sh ald H—D :‘mw mm mm l H“ PIE CW ‘ WP nuns om: Counselor mac (mm mm m '1 m an mam mm mm: J: In JD) mm (mm :— M I I am WWW a—p RST_GPIO Gplo Mm .memanubs, MIMI um. um: E4. cu< .msamm="" .mmm="" swam-2m="" cm="">
ArtyS7blockdiagram.
Note:
TheofficialdistributionchannelfortheArtyS7boardisthroughAvnetandDigilentonly.For
thisreason,wecannotprovidedistributordiscountsfortheArtyS7board.
Features:
ArtyS7comesintwoFPGAvariants:ArtyS725featuresXilinxXC7S25CSGA324.ArtyS750features
thelargerXilinxXC7S50CSGA324.ArtyS7hasthefeatureslistedbelow:
 ArtyS725ArtyS750
FPGApartXC7S25CSGA324XC7S50CSGA324
1MSPSOnchipADCYesYes
LogicCells23,36052,160
Slices3,6508,150
Flipflops29,20065,200
BlockRAM(Kbits)1,6202,700
ClockManagementTiles35
DSPSlices80120
Internalclockspeedsexceeding450MHz;
Onchipanalogtodigitalconverter(XADC).
ProgrammableoverJTAGandQuadSPIFlash
SystemFeatures:
o 256MBDDR3Lwitha16bitbus@667MHz
o 128MbitsQuadSPIFlash
o 100MHzExternalClock
o USBJTAGProgrammingcircuitry(USBMicrocablerequired,NOTINCLUDED).
o PoweredfromUSBorany7V15Vsource
SystemConnectivity:
o USBUARTBridge
InteractionandSensoryDevices
o 4Switches
o 4Buttons
o 1BoardResetButton
o 1FPGAResetButton
o 4GreenLEDs
o 2RGBLEDs
ExpansionConnectors:
o 4Pmodconnectors
o Arduino/chipKITShieldconnector
j";!:§:fla;g HEEEEIE ADIGILENTE ‘- , 7" n93 nun: SEE

What's
Included:
ArtyS7BoardSpartan7FPGA
Digilentcardboardpackagingwithprotectivefoam
http://store.digilentinc.com/previewartys7spartan7fpgaformakersandhobbyists/81717