1207650 Datasheet

PHGNIX CON'I'ACI' 4 046356 366496
https://www.phoenixcontact.com/pi/products/1207650
07/07/2021Page1/3
DIN rail perforated-NS 35/ 7,5 PERF 500MM-1207650
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
DIN rail perforated, Standard profile, width:35 mm, height:7.5 mm, acc. to EN 60715, material:Steel,
galvanized, passivated with a thick layer, length:500 mm, color:silver
Key Commercial Data
Packing unit 20 pc
Minimum order quantity 20 pc
GTIN
GTIN 4046356366496
Technical data
Dimensions
Height 7.5 mm
Length 500 mm
Width 35 mm
Hole width 15 mm
Hole height 6.2 mm
Drill hole spacing 25 mm
Standards and Regulations
Test standard acc. to EN 60715
Connection in acc. with standard IEC/ EN
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Drawings
https://www.phoenixcontact.com/pi/products/1207650
07/07/2021Page2/3
DIN rail perforated-NS 35/ 7,5 PERF 500MM-1207650
Dimensional drawing
35
27
1
7,5
6,2
25
15
Classifications
eCl@ss
eCl@ss 10.0.1 27400602
eCl@ss 11.0 27400602
eCl@ss 4.0 23150300
eCl@ss 4.1 23150300
eCl@ss 5.0 27141100
eCl@ss 5.1 27141100
eCl@ss 6.0 27400600
eCl@ss 7.0 27400602
eCl@ss 9.0 27400602
ETIM
ETIM 2.0 EC001285
ETIM 3.0 EC001285
ETIM 4.0 EC000212
ETIM 6.0 EC001285
ETIM 7.0 EC001285
UNSPSC
UNSPSC 6.01 30212109
UNSPSC 7.0901 39121708
UNSPSC 11 39121708
UNSPSC 12.01 39121708
UNSPSC 13.2 39121708
UNSPSC 18.0 39121708
UNSPSC 19.0 39121708
UNSPSC 20.0 39121708
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1207650
07/07/2021Page3/3
DIN rail perforated-NS 35/ 7,5 PERF 500MM-1207650
Classifications
UNSPSC
UNSPSC 21.0 39121708
Phoenix Contact 2021 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com