UTE100E Series Datasheet by American Electrical Inc.

AMERICAN ELECTRICAL, INC. INDUSTRIAL ELECTRICAL COMPONENTS '\ 456 Sam awe RIquan. va 23239 l ntmmns Features & Accessories - Tnemlal-Magneuc 15 A lnrougn 100 A - Suitable Iol Branch Ci cuil Protecnon - Ruled Current of 15 lo 100A Max 600 Vac - ULus Lisled '0! use on ULsoa Canuol Panels - snunl Trip. Undervollage Release and omemccemnea available. ' Llne and Load Lug Termmals Included on All MCCBS - Toggie Hindle prowdea Tlnee Foslhons (On/01' and Tnpped) - HACR (Healing. Air Conditionlng and Relngerallon Raled) - Auxfllaly Swnch, Alarm smell, snunl Trlp and Undervanage Release can be lnslalled in the field. - Dom-Mounted or FlengeMounled. Flex Shafi Opelaung Handles - All Frame Sizes Sunable Fol Reverse-Feed Appllcen‘ona - All Breakers include Mounllng Hurdwale UL Listings ’ UL“? MCCBl File E23|289 ' UL“? Ci C l-BVeikeeroessolles. FlIe E22324! 2 99 (76) 3,44 (87 5) General Specifications UYEIME-FYU-IS-SPrlL-lll. UTEIWE~FTU~103P~LL~UL UTE le ~FTU-25—3P-lLML UYEIOOE-FIU-JD-JP-lL-UL urnooEiTquaNLvuL uulmE-FTuM-zP-LL-UL UIEIOOE-FTU45-3P-tL-UL UTflwE-FTU~SO-3P~lL~UL UTElwaTUfiOASPeLL-UL WEle-FTU-WSP-lL-UL urnoosnumanwl. UYEin-Ffll-QO-JPIL-UL WE IOOE~FYU- 100~3P-LL-UL ma um: rlxed Tunnel/find MuanTumll-h: Lugs on Line and Land Sldes: name (wmu x W mew. nun/m): 1m.” x lac/5.12 x ems/144 2-1/0
Tel: 804 379-2899
Molded Case Circuit Breakers UTE100E
, 500 Vdc
(500 Vdc)
available.
Handles UL489 Extended Disconnect Handles - Mechanrsm for mounting on made at enclosure . Padlockable proviston IeI salety W lockom ' Shem can be cut to lengm Io fil your enclosure - Checselrom UL Type 1. lzar UL Type 3. 4. 4x EHUDC-ll EMVOC‘IZ ENXOC-II EMUOC-IS/u Emil-15,24 EDMOC-WM (HUI-12 EHVZ-IZ EHXZ-IZ EWI-Ifin‘ DWI-1w. filth-15R! (HUB-l1 EHVS-IZ EHX3-12 ENS-ml Emu/z. ENXIIW EHUSJI EHVSAIZ EHXSAIZ Emm‘ EHVS-ISII‘ ”1515/11 Flange-Mounted Cable Operatlng Handles - Cebaletaled disconnect handle lot Ilange mount - Flexlble cable allows '01 easy Inslallalion Padlockable lat safety Iodmul Cable lengths avallable. 36,441 60. 72, 84, RI 126' Cable sold separately Choose lvom ULType1. 12. 3&4. 12 ev UL Type 4, 4x COMO/"4&5 COMO/900$ (DMZ/[HES coMZ/mx-S COMZIFHU-L COM3/FHX-l coMS/FHu-L COMS/FMX-l Flange Cables Fla-36 KHZ-48 PHI-60 "11-71 "14-36 FHA-48 maven MAJ: FMS-60 [HSAM Ens-123 AMERICAN ELECTRICAL, INC. INDUSTRIAL ELECTRICAL COMPONENTS '\ ‘56 Sum awe RIqueNn. VA 23239 l m mum-es Locking Devices Removable Locking Device - Easfly attaches to the MCCB - Allows handle to be locked in ‘OFF‘ poslticn which guarantees Isolation according ta UL489 - 3 padlock: may be used wIIh shackle dmmeters nngmg from 0,2~ - 0.3" (not supplied) Mechanical Interlock Devlce - Device locks two breakers together and pldvldes 3 pesltlons. Left Oll - nght On, Lelt On - RIgtIt Oil. and Lelt Oll- nght Oil - Front InlerlcckIng plate allows Installatlcn of a pedlocll lnol supplled) In mum to fix the pesmon. Two padlock: may be used to fix Len Oll - nght Oll Fixed Plate Locklng Device - Easlly attaches to the MCCB - Allows handle to be padlocked In “ON' or ‘OFF' posnlcn Locklng In 'OFF~ posillon guarantees isolalion according Io IEC 609412 PLD umon Pl2 UI'SlSO, UYSZSO PB UTMOOA UVSGOO PLS UTSBOO, UI'S‘I 200 _I_ PHLO umoo PHLZ urslso, ulszso PH L3 UTSCM, US$00 PH L5 UI’SDOO. U151 100 m Ml‘ruz union ans UTSJSO,U15150 MITSS UTS‘OO, UYSGOO MIT53 UISDOO, IIYSHOO
Tel: 804 379-2899
Molded Case Circuit Breakers UTE100E
= Without shafts.
AMERICAN ELECTRICAL, INC. INDUSTRIAL ELECTRICAL COMPONENTS '\ 456 Sam aw. RIquan. VA 23239 i nix—mm»: Internal Modules Module Options Auxiliary and Alarm Switch Modules AuxIII-ry Switch (Ax) ‘ Plumes remote 'On' and 'Oil‘ “um" um um um Alum Switch (AL) m SA 9 ”5V . . . V a: Provides lmmediale Indlaallon mm» n: 3‘ 9 2m“ °' ' ””3“" ‘"P an a 125m shunt and Undovvollngo Trips ”3‘50“” ‘ on 9 25mm (5H1) 8| (wr) , ursaooruoo , ‘ (SHT) - Opens breaker in ”WM response (0 enemaliy applied van 5‘ 9 ”5"" age signal 3A 9 15min 0M 9 125v“ ‘ (uvr) - Ammmny mp: when a 1‘ mm control voltage drops Breaker ' 9 marine! be closed again until voilage Mums lo 85% oi control voltage, Shunl Trip Modules 12 Vac/dc 30m 24 Vac/d: 27m 119mm,.“ 53m A? 01'1“" Possible Configuration of 200250 Vic/dc 5.4m ””4““ Internal Modules “0500 Vic/dz JVSMA 12 Vdc 30m "M °' 2‘ Viz/d: 2AM _ 11min Vac/dc In sum 220240 Vac. 250 V6: 380-500 Vic/d: 2.3MA use vac p9,... n.5-uvn )1!) DO Vic/d: Cnnsummion ZWZSO Vic/dc ZWW lnruxh 056-le" 3mm Vac/GK 5W SIeaavrSme 7.5mA Undorvollngo Release Modules uvw-u 24 vac/dc 27mA uvl-o‘mo Hana VIC/dc 5.3:" UV“) 200 200 120 Vac/dc $th uvr-o-«o «(use vac/a 1.50m uvma 14 vac/dc UnlA WI-IW “0430 Val“ 5.8mA 22M“) vac. 250 Vd< 4mm="" vac/d:="" 1.5ma="" 14-30="" vac="" my="" uvt-zoo="" sjma="" noun="" vac/dc="" consumption="" 200="" 150="" vac/dc="" 1m="" lnmsh="" 3mm="" yam="" sw="" smowsme="">
Tel: 804 379-2899
AMERICAN ELECTRICAL, INC. INDUSTRIAL ELECTRICAL COMPONENTS Isa Sum an mama». VA um \ memlxi Thiu curve is to be med for application and ooovdinttion purpoaes only. All time/current charmrisfic curve 63!. is based on 40'C ambient cold scan. mam nu. mu (15-1004) “355 z§§§§§ 2:15-13‘0 20:040me wnlpmmmamm mu) - 20-29 32.4“ W Show vs an 71 so as a .5 5n n m
Tel: 804 379-2899
UTE100 Characteristic