43700000200000 Datasheet by Laird Thermal Systems, Inc.

Laird" SmarKTe(hno\ogy. Delweved ‘
AA-480-24-44-00-XX
Outdoor Thermoelectric Cooler
THERMOELECTRIC COOLING UNITS FOR
OUTDOOR ENCLOSURES AND KIOSKS
The AA-480 Outdoor Thermoelectric Cooler is an is an Air-to-Air thermoelectric assembly (TEA) that
uses impingement flow to transfer heat. It offers dependable, compact performance by cooling
objects via convection. The AA-480 has whopping 480 Watts of cooling power and a COP = 1 at
ΔT=0°C. Heat is absorbed and dissipated thru custom designed heat exchangers with high aspect
ratio, air ducted shrouds and high performance fans. The heat pumping action occurs from custom
designed thermoelectric modules that achieve a high coefficient of performance (COP) to minimize
power consumption.
This product series has been designed to pass rigorous Telcordia test requirements for outdoor
environments. This is due to the selection of world class components such as brand name fans with
the highest degree of environmental protection and lifetime guaranteed waterproof connectors,
heavy duty anodization on the high-density heat exchangers, overheat protection, and double
environmental seals for the thermoelectric modules.
FEATURES AND BENEFITS
480W capacity rated at ΔT = 0°C, Tambient = 35°C
• Wideoperatingtemperaturerangeof-40°Cto+55°C
Power cycle tested up to 100K cycles
Gaskets, connectors, and fans provide a NEMA 4 seal for the enclosure
• Environmentallyfriendlysolidstateoperation–nocompressororCFCrefrigerants
• Coolingandheatinginthesameunit;optionaltemperaturecontrollerreversesthepolarityof
currenttogenerateheating
APPLICATIONS
Outdoor telecom enclosures
Outdoor kiosks and displays
• Harshconditionelectroniccabinets
Americas: +1.919.597.7300
Europe: +46.31.420530
Asia: +86.755.2714.1166
ets.sales@lairdtech.com
www.lairdtech.com
La rd") 5mm Techm‘agy. Delivered“ (noun; puwu Pcvs dT
SPECIFICATIONS AA-480-24-44-00-XX
Technical
Technology Thermoelectricmodules,forcedair,closedloop(non-mixing),filterless,non-refrigerant
Cooling at ΔT=0°C,andnominal/floatvoltage1480/529W (1638/1805 Btu/h)
Heating(calculated)2450W (1535 Btu/h)
Voltage (nominal / maximum) 624/28 VDC
COP(CoefficientofPerformance) 105%
Grounding (all voltages) Positiveornegative
Current draw, ±10% (nominal / startup) 19.3/26.1 A
Weight 13.2 kg (29.1 lbs)
Panelmounting Through (from external side)
Fanlife(L10at+40°C) Coldside57,500hours
Hot side 75,000 hours
Number of connectors 1
Connectortype(onunit/matingside) Terminal block with cage clamps (AWG 28-12)
Hi-pottesting 707 VDC
Environmental
Temperature range 3 (external ambient) -40°Cto+55°C
(-40°F to +131°F)
Temperature range (internal enclosure) -20°Cto+55°C
(-4°F to +131°F)
Degreeofprotection,enclosure4NEMA 4 (IP55)
Degreeofprotection,unitint.side IP54
Degreeofprotection,unitext.side5IP68
Sound level (1m distance) 65 dB(A)
Over temp Thermostat (optional)
1) Coolingcapacitiesatnominal/floatvoltageareratedatexternaltemperaturesof+35°Cand+50°Crespectively.Floatvoltageisdefinedat27VDCand54VDC.
2) Calculatedheatingcapacityisratedatexternaltemperatureof-40°C,nominalvoltage,andΔT = -45°C.
3) Controllerfunctionshallnotoperatetheexternalfanduringheatingmode.
4) Thehighestenvironmentalprotectionlevelrequiresanexternalshroudandisdefinedastheprotectionlevelfortheenclosure.
5) Ratingforunitwithoutprotectiveshroud.
6) Max ripple 5%
AA-480-24-44-00-XX
Outdoor Thermoelectric Cooler
PERFORMANCE Pc VS ΔT
02052510 3015 35 40
Pc (W)
ΔT (°C)
600
500
400
300
200
100
0
Laird") 5mm Temno‘ogy. Delweved ' ms 5 [Ex]







 


 
 











   


MECHANICAL DRAWINGS
MOUNTING HOLE LOCATION & HARDWARE
AA-480-24-44-00-XX
Outdoor Thermoelectric Cooler
THR-DS-AA-480-24-44-00-XX 0515
AnyinformationfurnishedbyLairdanditsagentsisbelievedtobeaccurateandreliable.Allspecificationsaresubjecttochangewithoutnotice.ResponsibilityfortheuseandapplicationofLairdmaterialsrestswiththe
enduser,sinceLairdanditsagentscannotbeawareofallpotentialuses.Lairdmakesnowarrantiesastothefitness,merchantabilityorsuitabilityofanyLairdmaterialsorproductsforanyspecificorgeneraluses.Laird,
LairdTechnologies,Incoranyofitsaffiliatesoragentsshallnotbeliableforincidentalorconsequentialdamagesofanykind.AllLairdproductsaresoldpursuanttotheLairdTechnologies’TermsandConditionsofsale
ineffectfromtimetotime,acopyofwhichwillbefurnisheduponrequest.©Copyright2014LairdTechnologies,Inc.AllRightsReserved.Laird,LairdTechnologies,theLairdLogo,andothermarksaretrademarksor
registeredtrademarksofLairdTechnologies,Inc.oranaffiliatecompanythereof.Otherproductorservicenamesmaybethepropertyofthirdparties.NothinghereinprovidesalicenseunderanyLairdoranythirdparty
intellectual property rights.
ELECTRICAL CONNECTION 24VDC (CAGE CLAMP)









 
 
















Installation and Service manual
Installation:
1. The TE assembly must be mounted in a cabinet with “Hot side
mounted externally.
2. Suitable cabinet cutout is
310x284
mm.
3. Recommended for general purposes: the TE assembly should be fastened
according to picture below so that the gasket material will seal off around
the flange of the assembly.
4.
TheTEassembly is recommended to be positioned with "Cold side" in
vertical direction with wires facing downwards (heat sink fins in vertical
direction).
5. Note that condensation may occure. Standing water on the heat sink
should be avoidedand drip tray may be required.
6. The TE assembly must be protected from external force or violence.
7. The power line to the assembly needs to be protected by a fuse. The fuse rating
should be of at least the nominal current of the assembly. It must withstand
150% of rated current for at least 60 seconds.
This is valid at Ta=3C. Fuse ratings for otheram bient temperatures (x°C) can
be calculated with the formula I[x°C]=I[35°C]/(1+0. 005*(x-35)).
This is valid when regulating with an ON/OFF regulation. At rapid temperature
cycling where this is applicable, there can be need for even higher fuse ratings.
8. Max ripple on supplied power =5%.
9. Switching power to TEM:s at frequencies between 0.01 Hz to 5 kHz will render
premature failure of modules and must be avoided.
Service:
Fan impellers and heat sinks must be cleaned on regular intervals to reduce
risk for overheating and reduction of cooling function. The interval may vary
depending on environment.
Tooth washer
Nut
Cabinet wall
Machine screw
Flat washer
TE-unit





306
316
96
330
Φ5.5 (8x)
280
280 
59.3
122.1 43.9
306
3
Sealing gasket
Sealing gasket
330
303
171.4
57.6
306
306
316
96
330
Φ5.5 (8x)
280
280 
59.3122.1 43.9
306
3
Sealing gasket
Sealing gasket
330
303
171.4
57.6
306