G1350 Series Datasheet

MEASUREMENT—S A VPG Brand @ m RoHS ccccccc m E: pm
For technical questions, contact
mm@vpgsensors.com
www.micro-measurements.com
88
Document No.: 11377
Revision: 05-Jun-2017
G1350
General Purpose Strain Gages—Stacked RosetteGeneral Purpose Strain Gages—Stacked Rosette
GAGE PATTERN DATA
actual size
GAGE
DESIGNATION
See Note 1
RESISTANCE
(OHMS)
OPTIONS
AVAILABLE
L2A-XX-G1350-120/SP70*
C2A-XX-G1350-120/SP70*
C2K-XX-G1350-350/SP70*
120 ± 0.6%
120 ± 0.6%
350 ± 0.8%
SP20
SP20
DESCRIPTION
Stacked, 0°-45°-90° rosette for use in
applications involving limited gaging areas
or steep strain gradients. The matrix has a
circular trim (SP70).
GAGE DIMENSIONS
Legend
ES = Each Section CP = Complete Pattern
S = Section (S1 = Section 1) M = Matrix
inch
millimeter
Gage Length Overall Length Grid Width Overall Width Matrix Length Matrix Width
0.040 ES 0.144 CP 0.045 ES 0.147 CP 0.20 0.20
1.0 ES 3.66 CP 1.14 ES 3.73 CP 5.1 5.1
GAGE SERIES DATASee Gage Series datasheet for complete specifications
Series Description Strain Range Temperature Range
L2A Encapsulated constantan gages with preattached ribbon leads. ±3% –100° to +250°F (–75° to +120°C)
C2A Encapsulated constantan gages with preattached ready-to-use cables. ±3% –60° to +150°F (–50° to +66°C)
C2K Encapsulated Karma gages with preattached ready-to-use cables. ±1.5% –60° to +150°F (–50° to +66°C)
Example of an
L2A Construction
Example of an
C2A Construction
Note 1: Insert desired S-T-C number in spaces marked XX.
*SP70: circular trim of matrix.
VF'G ALL PRODUCTS, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE.
Vishay Precision Group, Inc.
www.vpgsensors.com
1
Legal Disclaimer Notice
Document No.: 63999
Revision: 15-Jul-2014
Disclaimer
ALL PRODUCTS, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE.
Vishay Precision Group, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf
(collectively, “VPG”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained herein or in
any other disclosure relating to any product.
The product specifications do not expand or otherwise modify VPG’s terms and conditions of purchase, including but
not limited to, the warranty expressed therein.
VPG makes no warranty, representation or guarantee other than as set forth in the terms and conditions of purchase.
To the maximum extent permitted by applicable law, VPG disclaims (i) any and all liability arising out of the
application or use of any product, (ii) any and all liability, including without limitation special, consequential or
incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular purpose,
non-infringement and merchantability.
Information provided in datasheets and/or specifications may vary from actual results in different applications and
performance may vary over time. Statements regarding the suitability of products for certain types of applications
are based on VPG’s knowledge of typical requirements that are often placed on VPG products. It is the customer’s
responsibility to validate that a particular product with the properties described in the product specification is suitable for
use in a particular application. You should ensure you have the current version of the relevant information by contacting
VPG prior to performing installation or use of the product, such as on our website at vpgsensors.com.
No license, express, implied, or otherwise, to any intellectual property rights is granted by this document, or by any
conduct of VPG.
The products shown herein are not designed for use in life-saving or life-sustaining applications unless otherwise
expressly indicated. Customers using or selling VPG products not expressly indicated for use in such applications do
so entirely at their own risk and agree to fully indemnify VPG for any damages arising or resulting from such use or sale.
Please contact authorized VPG personnel to obtain written terms and conditions regarding products designed for such
applications.
Product names and markings noted herein may be trademarks of their respective owners.
Copyright Vishay Precision Group, Inc., 2014. All rights reserved.
Disclaimer
Legal Disclaimer Notice