F15616_HEKLA-SOCKET-F Drawing Datasheet by Ledil

Coupling with VER‘ 1A ' ‘ COMPONENTS LEDiI.® 123 O.
Coupling with VERO10 connector,
no solder joint.
AH BG
D
E
C
F
B
G
A
H
3
3
2
2
4
4
1
1
Tolerances if not otherwise shown
According to DIN ISO 2768-1
Linear measures:
Up to 30mm class M, otherwise class C.
According to DIN ISO 2768-2
Form and position: class L
INDEX PRODUCT TYPE MATERIAL COLOUR/COATING
1 SOCKET PBT WHITE
SCALE 2:1 (1:1) SHEET
SIZE A3
PRODUCT
FIRST ANGLE PROJECTION: This drawing is the property
of LEDiL Oy. It may not be
reproduced, copied or
communicated without a written
agreement with LEDiL Oy.
MECHANICAL DRAWING
KONNTAKT-family
COMPONENTS
Notes
1
1
F15616_HEKLA-SOCKET-F
1 PCB or Heat Sink level
2 Led location see marking.
3 Ensure LED fitting, see our web site and/or 3D model for part detail.
44
35
C/C
3.4
(2x)
7.5
(2x)
89.5
13
A
A5.5
1.8
Isometric view (1:1)