6000 Series Metal Wiring Instr Datasheet by Bulgin

Buccaneer 6000 Series
Waterproof Connector
For Power - Metal Body
IMPORTANT - PLEASE READ
It is important that these instructions are fully complied with to ensure this product is
completely watertight and electrically safe - IF IN DOUBT CONSULT A QUALIFIED
ELECTRICIAN. NEVER UNMATE OR MATE THE PRODUCT WHILE STILL UNDER LOAD.
Always wire socket insert to supply, wire plug insert to appliance.
However plug/socket inserts can be fitted into any style of main body to give correct
plug/socket combination for your application.
Do not twist bodies when unmating connector, ensure a linear pull is applied.
Cable Glands
To ensure the correct cable sealing pairs of cable glands and collets are available to
accurately fit cable diameters from 4.0mm up to 10.0mm. It is important to match
the correct gland to the cable used, these are:
Cable diameter Gland Colour
4.0-5.0mm Dark Grey
5.0-7.0mm White
7.0-9.0mm Yellow
9.0-10.0mm Light Grey
Ratings
Poles: 2 3 8 16 22
Current Rating: 16A 12A 10A 3A 3A
Voltage Rating: 277V 277V 277V 60V 60V
Conductor
accommodation:
14-18AWG 14-18AWG 18-20AWG 22-26AWG 22-26AWG
metric equivalents:
2.0-0.75mm
2
2.0-0.75mm
2
0.75-0.5mm
2
0.33-0.14mm
2
0.33-0.14mm
2
For full technical specification visit: www.elektron-bulgin.com
GB
www.elektron-bulgin.com
Wiring and Assembly instructions
bulgin
a brand of Elektron Technology
6000 Series - PXM0610 & PXM0611
1
2
6
2a PXM/xxxx/xx/x/xx/xxxx/SN
2b PXM/xxxx/xx/x/xx/xxxx/SN
5
3
2c PXM/xxxx/xx/x/xx/xxxx/SN
4
6000 Series - PXM0612
15
2
3
4
6
6000 Series
14917/SP
14944-45-46
Contact carrier removal
Contact pin/socket extraction
Part no: 15055 Issue no: 1.1