2813486 Datasheet

PHIENIX ONTACI' fl EL ELEL'ZL v pg 4 046356 043663
https://www.phoenixcontact.com/pi/products/2813486
09/01/2019Page1/5
Current transducers-MCR-SL-S-100-I-LP-2813486
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
MCR current measuring transducer, for measuring sinusoidal and non-sinusoidal alternating currents, input
current 0...100 A, loop-powered output with 4...20 mA
Your advantages
Can be retrofitted with open-up Rogowski coil
Loop-powered
30
6000 Hz true r.m.s. value measurement
Measuring range selection via slide switch
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356043663
Technical data
Dimensions
Width 55 mm
Height 85 mm
Depth 70.5 mm
Primary round conductor (diameter) 18.5 mm
Ambient conditions
Ambient temperature (operation) -20 °C ... 60 °C
Ambient temperature (storage/transport) -40 °C ... 85 °C
Degree of protection IP20
Input data
Input Current measuring input
Input current range 0 A ... 100 A (0 ... 50/75/100A)
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/2813486
09/01/2019Page2/5
Current transducers-MCR-SL-S-100-I-LP-2813486
Technical data
Input data
Operate threshold 1 % (of final value)
Setting range for min. input current 0 A ... 50 A
Setting range for max. input current 0 A ... 100 A
Overload capacity Depending on laid conductor
Surge strength Depending on through connected conductor
Frequency measuring range 30 Hz ... 6000 Hz
Output data
Output name Current output
Current output signal 4 mA ... 20 mA
Max. output current < 25 mA
Load/output load current output (UB - 12V) x 350 / 12A
Switching output
Output name No switching output
Power supply
Supply voltage range 12 VDC ... 24 VDC
Connection data
Connection method Pluggable screw connection
Stripping length 8 mm
Screw thread M3
Conductor cross section solid 0.2 mm² ... 2.5 mm²
Conductor cross section flexible 0.2 mm² ... 2.5 mm²
Conductor cross section AWG 24 ... 14
Torque 0.5 Nm ... 0.6 Nm (4,4...5,31lbf-in.)
General
Maximum transmission error < 1 % (of final value)
Maximum temperature coefficient < 0.025 %/K
Step response (10-90%) < 340 ms
Overvoltage category III
Degree of pollution 2
Rated insulation voltage 300 V AC (to earth)
Test voltage input/output 5 kV (50 Hz, 1 min.)
Color green
Housing material Polyamide PA non-reinforced
Mounting position any
Conformance CE-compliant
UL, USA/Canada UL/C-UL listed UL 508
Standards and Regulations
Conformance CE-compliant
active PLC card 0 u.=24vl O Mains voltage 4...20mA MCR-SL-S-...—l-LP L1 L2 L3
https://www.phoenixcontact.com/pi/products/2813486
09/01/2019Page3/5
Current transducers-MCR-SL-S-100-I-LP-2813486
Technical data
Standards and Regulations
UL, USA/Canada UL/C-UL listed UL 508
Environmental Product Compliance
China RoHS Environmentally Friendly Use Period = 25;
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
Application drawing
Current monitoring
https://www.phoenixcontact.com/pi/products/2813486
09/01/2019Page4/5
Current transducers-MCR-SL-S-100-I-LP-2813486
Dimensional drawing
Circuit diagram
Approvals
Approvals
Approvals
UL Listed / cUL Listed / EAC / cULus Listed
Ex Approvals
Approval details
UL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 123528
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/2813486
09/01/2019Page5/5
Current transducers-MCR-SL-S-100-I-LP-2813486
Approvals
cUL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 123528
EAC RU C-
DE.A*30.B.01082
cULus Listed  
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com