1843910 Datasheet

[923% ~ Er Er Egggggs 4||D17913||113025||
https://www.phoenixcontact.com/pi/products/1843910
08/26/2019Page1/3
Feed-through header-MC 1,5/14-GF-3,5-1843910
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
PCB headers, nominal current: 8 A, number of positions: 14, pitch: 3.5 mm, color: green, contact surface: Tin,
mounting: Wave soldering
The figure shows a 10-position
version of the product
Your advantages
Well-known mounting principle allows worldwide use
Screwable flange for superior mechanical stability
Maximum flexibility when it comes to device design – one header for connectors with different connection technologies
Key Commercial Data
Packing unit 50 pc
GTIN
GTIN 4017918113025
Technical data
Dimensions
Length [ l ] 9.2 mm
Width 59.35 mm
Pitch 3.5 mm
Dimension a 45.5 mm
Width [ w ] 59.35 mm
Height [ h ] 10.65 mm
Height 7.25 mm
Length of the solder pin 3.4 mm
Pin dimensions 0.8 x 0.8 mm
Length 9.2 mm
General
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1843910
08/26/2019Page2/3
Feed-through header-MC 1,5/14-GF-3,5-1843910
Technical data
General
Range of articles MC 1,5/..-GF
Insulating material group IIIa
Rated surge voltage (III/3) 2.5 kV
Rated surge voltage (III/2) 2.5 kV
Rated surge voltage (II/2) 2.5 kV
Rated voltage (III/3) 160 V
Rated voltage (III/2) 160 V
Rated voltage (II/2) 250 V
Connection in acc. with standard EN-VDE
Nominal current IN8 A
Maximum load current 8 A
Insulating material PBT
Flammability rating according to UL 94 V0
Color green
Number of positions 14
Standards and Regulations
Connection in acc. with standard EN-VDE
CSA
Flammability rating according to UL 94 V0
Environmental Product Compliance
Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Approvals
Approvals
Approvals
CSA / IECEE CB Scheme / VDE Gutachten mit Fertigungsüberwachung / EAC / cULus Recognized
Ex Approvals
Approval details
PHIENIX CONTACT
https://www.phoenixcontact.com/pi/products/1843910
08/26/2019Page3/3
Feed-through header-MC 1,5/14-GF-3,5-1843910
Approvals
CSA http://www.csagroup.org/services-industries/product-listing/ 13631
B D
Nominal voltage UN 300 V 300 V
Nominal current IN 8 A 8 A
IECEE CB Scheme http://www.iecee.org/ DE1-60987-B1B2
 
Nominal voltage UN 160 V
Nominal current IN 8 A
VDE Gutachten mit
Fertigungsüberwachung http://www2.vde.com/de/Institut/Online-Service/
VDE-gepruefteProdukte/Seiten/Online-Suche.aspx 40011723
 
Nominal voltage UN 160 V
Nominal current IN 8 A
EAC  B.01742
cULus Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm E60425-20110128
B D
Nominal voltage UN 300 V 300 V
Nominal current IN 8 A 8 A
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com