TPC Series Datasheet by C&K

Cannon
Dimensions are shown: mm (inch)
Dimensions subject to change
www.ittcannon.com
C-6
Navigation
C
TPC Series
Tri-direction Scan Switch
Electrical
MAXIMUM POWER: 1.0 VA
MAXIMUM VOLTAGE: 50 V
MAXIMUM CURRENT DC: 50 mA
MINIMUM CURRENT DC: 1 mA
LOW LEVEL USE: 20mV-1mA
DIELECTRIC STRENGTH: 250 VDC
CONTACT RESISTANCE: 300 m(select) 600 m(left & right)
INSULATION RESISTANCE (100 VDC): 109
BOUNCE TIME: < 10 ms
Environmental
OPERATING TEMPERATURE: -40˚C to 125˚C
STORAGE TEMPERATURE: -55˚C to 125˚C
Process
Soldering process: Infrared according to CECC 00802
Mechanical
MAXIMUM ACTUATION FORCE: 40 N (8.8 lbs.) in any direction.
OPERATING FORCE/TRAVEL:
Direction Actuation Force Travel
Left 1.0 N ± 0.5 16˚ ±2˚
Right 1.0 N ± 0.5 16˚ ±2˚
Select 2.2 N ± 0.75 0.75 mm ± 0.15
(0.030 ± 0.006)
Packaging
Switches are delivered in tape and reels of 2,000 pieces. The reel
diameter is 330 mm (12.99). The tape width 24 mm (0.945)
conforms to the EIA-RS-481 and EC-2863 norms.
Construction
FUNCTION: Multi-directional momentary action
CONTACT ARRANGEMENT: Make contact = SP, N.O.
TERMINALS: Gullwing type for SMT
NOTE: Specifications listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
Button Type
1Standard button
Actuation Force
11.0 N scan (left & right), 2.2 N select (push)
T P C 1 31 3
Navigation Select
32 directions with selection
Contact Material
3Gold
G
Termination
GGullwing
How To Order
Our easy build-a-switch concept allows you to mix and match options to create the switch you need. To order, select desired
option from each category and place it in the appropriate box.
Features/Benefits
One touch, 3 way switching
Superior tactile feel
Rotation of actuator closes
two individual contacts
Ultra-low profile housing
Normally open contacts
Custom actuator by request
Typical Applications
Mobile phones, pagers
PDA
Handheld electronic devices
Digital cameras, camcorders
Communication equipment
. |TT|ndustries Cannon
Dimensions are shown: mm (inch)
Dimensions subject to change
www.ittcannon.com
C-7
Navigation
C
SERIES
ACTUATION FORCE
BUTTON TYPE
CONTACT ARRANGEMENT
OPTION
CODE ARRANGEMENT
32 DIRECTIONS WITH SELECTION
11.0N SIDE (left & right), 2.2N SELECT (push)
1STANDARD BUTTON
TPC
TPC Series
Tri-direction Scan Switch
11,0
(.433)
9,2
(.362)
6,8
(.268)
ø1,0+0/-0,05
(.039+.000/-.002)
ø0,1
0,5±0,05
(.020±.002)
1,65
(.065)
0,65 max.
(.026)
0,75±0,05
(.030±.002)
0,625
(.025)
6,8
(.268)
ø1,1+0,1/-0,0
(.043+.004/-.000)
9,0
(.354)
11,4
(.449)
12,2
(
.480
)
0,25
(.010)
1,1
(.043)
1,0
(.039)
0,95
(.037)
1,28
(.050)
1,28
(.050)
R 5,75
(.226)
1,0
(.039)
10˚0'
0,85±0,05
(.033±.002)
13,65
(.537)
2,95
(.116)
5,3
(.209)
11,8±0,15
(.465±.006)
.005
10˚0'
R 8,15
(.321)
R 8,15
(.321)
R 8,4
(.330)
R 8,4
(.330)
0,2
0,5±0,05
(.020±.002)
3,2
(.126)
R 0,5
(.020)
Date Code appears on TPC
First Line: product identification number
Second Line: year, week number and day
| V ’x $§$$$$$$$$fl$ T 1%jIHJL x, . |TT|ndustries Cannon
Dimensions are shown: mm (inch)
Dimensions subject to change
www.ittcannon.com
C-8
Navigation
C
CONTACT MATERIAL
3GOLD
TERMINATION
GGULLWING
TPC Series
Tri-direction Scan Switch
TAPE & REEL
B
B
AA
11,5±0,1
(.453±.004)
1,75±0,1
(.069±.004)
24+0,3/-0,1
(.945+.012/-.004)
2,25
(.089)
5,38
(.212)
1,7
(.067)
1,5
(.059)
2,0
(.079)
2,75±0,1
(.108±.004)
11,35
(.447)
14,5±0,1
(.571±.004)
8,3
(.327)
2,25
(.089)
2+0,1
(.079±.004)
12±0,1
(.472±.004)
4±0,1
(.157±.004)
ø1,5+0,1/-0,0
(.059+.004/-.000)
10,75±0,1
(.423±.004)
ø1,5+0,25/-0,0
(.059+(.010/-.000)
0,305±0,02
(.012±.001)
5˚ max
8˚ max