SSRT Series Datasheet by TE Connectivity Potter & Brumfield Relays

-- TE RELAY — PRODUCTS “Mummy m , V/LH_ nuYPuY —|2 m :1: m, ; Wm serzonnm , wPur , «Mr gu":w\mc ‘34 (“h Typical Part Number >
Sample Part Number SSRT -240 D
1. Basic Series:
2. Line Voltage:
3. Input Type & Voltage:
SSRT = “hockey puck” triac output solid state relay
10
4. Maximum Switching Rating:
240 = 24 - 280 VAC
A = 90 - 280 VAC linear
D = 3 - 32 VDC constant current
10 = .1 - 10A rms, mounted to heatsink
25 = .1 - 25A rms, mounted to heatsink
Ordering Information
File E29244
Users should thoroughly review the technical data before selecting a
product part number. It is recommended that users also seek out the
pertinent approvals files of the agencies/laboratories and review them to
ensure the product meets the requirements for a given application.
Engineering Data
Form: 1 Form A (SPST-NO).
Duty: Continuous.
Isolation: 4000V rms minimum, input - output.
Temperature Range:
Storage: –30°C to +100°C
Operating Temperature: –30°C to + 80°C
Case Material: Plastic, UL rated 94V-0.
Case and Mounting: Refer to outline dimension.
Termination: Refer to outline dimension.
Approximate Weight: 3.5 oz. (98g).
Features
Standard “hockey puck” package.
LED indicator.
Floating terminal design.
• Triac outputs.
10A & 25A rms versions.
AC & DC input versions.
4000V rms isolation.
• Cover design with anti-rotation barrier
Input Specifications
Our authorized distributors are more likely to maintain the following items in stock for immediate delivery.
SSRT-240A10
SSRT-240A25
SSRT-240D10
SSRT-240D25
“Hockey Puck”
Solid State Relay
Parameter AC Input DC Input
Control Voltage Range VIN 90 - 280VAC 3 - 32VDC
Must Operate Voltage VIN(OP) (Min.) 90VAC 3VDC
Must release Voltage VIN(REL) (Min.) 10VAC 1VDC
Input Current (Max.) 25mA 20mA
Solid State Relay
SSRT Series
11-2017, Rev. 1117
www.te.com
© 2015 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
1
Potter & Brumfield
-- ' E RELAY — PRouucrs mnnerllvlly ‘0 AM? DEV‘CE 25 AMP DEV‘CE g a 3 ‘0 3 za'czw E o.5o°c«w E a : ;’ 6 ‘Q‘ X c: 3 A 3 S 2 3 ovozusomsosomso oyozusomsosomeo AMBIENT TEMPERATURE (.C) AMBIENT TEMPERATURE [.CJ “\ij mum Ai R as mu . WALL mm mm “aux: m cm mm mm m m
Operating Diagrams
Outline Dimensions
Output Specification (@ 25°C, unless otherwise specified)
Heatsink Recommendations
We recommend that solid state relay modules be mounted to a heatsink sufficient to maintain the module’s base temperature at less than 85°C
under worst case ambient temperature and load conditions.
The heatsink mounting surface should be a smooth (30-40 micro-inch finish), flat (30-40 micro-inch flatness across mating area), un-painted surface
which is clean and free of oxidation.
An even coating of thermal compound (Dow Corning DC340 or equivalent) should be applied to both the heatsink and module mounting surfaces
and spread to a uniform depth of .002” to eliminate all air pockets.
The module should be mounted to the heatsink using two #8 screws.
Parameter Conditions Units SSRT-240A10
SSRT-240D10
SSRT-240A25
SSRT-240D25
Load Voltage Range VLV rms 24 - 280
Repetitive Blocking Voltage (Min.) V peak 600
Load Current Range IL* Resistive A rms .1 - 10 .1 - 25
Single Cycle Surge Current (Min.) A peak 100 260
Leakage Current (Off-State) (Max.) f = 60 Hz. VL = Nom
(120 or 240 V rms) mA rms 5
On-State Voltage Drop (@rated current) IL = Max. V rms 1.6 1.6
Static dv/dt (Off-State) ( (Min.) V/µs 400 500
Thermal Reisitance, Junction to Case
(R0J-C) (Max.) °C/W 2.4 1.7
Turn-On Time (Max.) f = 60 / 50 Hz. ms 8.3/10 of DC input types, 40 for AC input types
Turn-Off Time (Max.) f = 60 / 50 Hz. ms 8.3/10 of DC input types, 80 for AC input types
I²T Rating t = 8.3 ms A² Sec. 144 340
Load Power Factor Rating IL = Max. 0.5 - 1.0
* See Derating curve
Electrical Characteristics (Thermal Derating Curves)
Solid State Relay
SSRT Series (Continued)
11-2017, Rev. 1117
www.te.com
© 2015 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
2
Potter & Brumfield