111-0703-001 Datasheet by Cinch Connectivity Solutions Johnson

PART NO. COLOR ~ cinch cunwicvlvwv scumom a new groan .435 tH.l!b—-——I.OVI127,ZCHMX— ¢ J65 We are uu‘zav @ .423 mum 547 mu.» J 591an MOUNTWG 4 SURFACE \ \ ,203 may \—-¢ .036 may
INCHES (MILLIMETERS)
CUSTOMER DRAWINGS AVAILABLE UPON REQUEST
Binding Post -
Insulated Standard With -
Thumb Nut-Grounded Type
SPECIFICATIONS
Stud: Brass per QQ-B-626D
Finish: Nickel
Insulating Material: Nylon 6/6 per ASTM D4066
Hardware: Nickel plated nut (unassembled)
Panel Thickness: Up to .313 (7.95)
RATINGS
Current: 15 amps
For Standard Banana Plug: .175 (4.44) Across Flats
FEATURES:
Serrated mounting surface prevents turning
Captivated thumb nut
.094 (2.39) diameter cross-hole accommodates up to
12 gauge wire
Nylon UL approved for self-extinguishing
PART NO.COLOR
111-0703-001 Black
NICKEL PLATING
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com