102xx-1S10P(L,E) Series Datasheet by 3M

3M Mini D Ribbon (MDR) Connectors
.050” Surface Mount Right Angle Die-Cast Receptacle – Shielded 102 Series
Rugged die-cast body resists tipping during automated
soldering operations
Wiper-on-wiper contact for reliable repetitive plugging
Ultra-low signal skew for high data rate transmission
Interface latch design for connection stability
Suitable for thumbscrew attach (see TS-0142 for
available hardware)
MDR digital LCD interface as a 20 or 26 contact
connector
Camera Link® interface as a 26 contact connector
Contacts: 14, 20, 26, 40 and 50
See the Regulatory Information Appendix (RIA) in the
“RoHS compliance” section of www.3mconnector.com
for compliance information
Date Modified: October 27, 2010 TS‑2242‑B
Sheet 1 of 3
Physical
Body Material:
Flammability:
Alignment Plate Material:
Flammability:
Contact Material:
Underplating:
Wiping Area Plating:
Solder Tail Plating:
Shroud Material:
Plating:
Lock Stand Material:
Plating:
Glass Reinforced Polyester (PCT), Natural Color
UL 94V-0
LCP, Natural Color
UL 94V-0
Copper Alloy
80 µ” [2 µm] Nickel
See Ordering Information
Flash Gold over Nickel (RIA E1 & C1 apply)
Steel
Nickel
Zinc Alloy
Nickel
Electrical
Current Rating:
Insulation Resistance:
Withstanding Voltage:
1 A
>5 x 108 Ω at 500 VDC
500 Vrms for 1 minute
Environmental
Temperature Rating:
Process Rating:
-55 °C to +85 °C
240°C- 250°C peak temperature for less than 10 secs., 220°C soldering for 30 – 60 secs. after
150°C - 180°C preheat for 90 –120 secs. (reflow two times)
UL File No.: E68080 Camera Link® is a trademark of Automated Imaging Assocition
3
Interconnect Solutions
http://www.3Mconnector.com
3M is a trademark of the 3M Company
For technical, sales or ordering information call
800-225-5373
3M Mini D Ribbon (MDR) Connectors
.050” Surface Mount Right Angle Die-Cast Receptacle Shielded 102 Series
Ordering Information 102XX-1S10 PX
Contact Quantity
See Table
Wiping Area Plating:
L = 8 µ” min. Gold with Lubricant Treatment
E = 20 µ” min. Gold
T-T
T
DETAIL-N
M2.5 MARK PIN
FLAT FIXTURE
SURFACE
0.635
[.025]
0.25
[.010]
DIM. C
DIM. B
DIM. D
DIM. E
9.1
[.36]
9.35
[.368]
1.20
[.047]
DIM. H
1.27±0.10
[.050±0.004]
DIM. G
DIM. F
DIM. A
7.2
[.28]
0.00 TO 0.10
[.000 TO .004]
3.5
[.14]
4.8
[.19]
11.5
[.45]
2.9
[.11]
16.7
[.66]
2.8
[.11]
6.3
[.25]
4.8
[.19]
9.1
[.36]
0.3
[.01]
4.75
[.187] 10.0
[.39]
1.9
[.07]
15°
T
TAIL COPLANARITY
0.00 TO 0.10
MARK PIN
N
MARK PIN
MARK PIN
M2.5
TS‑2242‑B
Sheet 2 of 3
3
Interconnect Solutions
http://www.3Mconnector.com
3M is a trademark of the 3M Company
For technical, sales or ordering information call
800-225-5373
mm
(inch)
Tolerance Unless Noted
.0 .00 .000
mm ±.3 ±.15 ±.150
( ) Dimensions used for
Reference Only
Contact
Quantity DIM A DIM B DIM C DIM D DIM E DIM F DIM G DIM H
14 29.5
(1.16)
23.64
(.931)
8.255
(.325)
17.1
(.67)
19.5
(.77)
12.6
(.50)
7.62
(.300)
12.70
(.500)
20 33.3
(1.31)
27.45
(1.081)
12.065
(.475)
21.0
(.83)
23.4
(.92)
16.4
(.65)
11.43
(.450)
16.51
(.650)
26 37.2
(1.46)
31.26
(1.231)
15.875
(.625)
24.8
(.98)
27.2
(1.07)
20.2
(.80)
15.24
(.600)
20.32
(.800)
40 46.1
(1.81)
40.15
(1.581)
24.765
(.975)
33.7
(1.33)
36.1
(1.42)
29.1
(1.15)
24.13
(.950)
29.21
(1.150)
50 52.4
(2.06)
46.50
(1.831)
31.115
(1.225)
40.0
(1.57)
42.4
(1.67)
35.5
(1.40)
30.48
(1.200)
35.56
(1.400)
3M Mini D Ribbon (MDR) Connectors
.050” Surface Mount Right Angle Die-Cast Receptacle Shielded 102 Series
DIM. M
DIM. L
DIM. K
DIM. J
2.2225 REF
[.0875]
0.635±0.02
[.025±.001]
0.400±0.02
[.016±.001]
Ø2.80+0.10
-0.00
[Ø.110+.004
-.000 ]
Ø2.00+0.10
-0.00
[Ø.079+.004
-.000 ]
1.00
[.039]
2.00
[.079]
4.75
[.187]
3.84±0.10
[.151±.004]
6.74
[.265]
7.24
[.285]
3.00
[.118]
EDGE OF PWB
7.20±0.15
[.283±.006]
0.50 TYP
[.020]
4.94 REF
[.195]
2.90 REF
[.114] 7.84±0.15
[.309±.006]
12.00
[.47]
"LOCK STAND"
MOUNTING AREA
ONLY SOLDER PAD
PATTERN
PROHIBITION AREA
4.20
[.165]
MARK PIN
MARK PIN
DIM. N
DIM. P
R1.50
[R.059] 8.10±0.1
[.319±.004]
TS‑2242‑B
Sheet 3 of 3
Recommended Board Layout
Viewed from Connector Side
Recommended Panel Cutout
Panel Thickness: 2.0 mm (.08 inch) Max.
Note: The connector should be mounted to the panel and printed circuit board with screws. See TS-0142 for mounting hardware.
3
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of the 3M Company
For technical, sales or ordering information call
800-225-5373
Contact
Quantity DIM J DIM K DIM L DIM M DIM N DIM P
14 29.5
(1.16)
23.64
(.931)
12.70
(.500)
8.255
(.325)
19.9
(.78)
23.64 .13
(.931)
20 33.3
(1.31)
27.45
(1.081)
16.51
(.650)
12.065
(.475)
23.8
(.94)
27.45 .13
(1.081)
26 37.2
(1.46)
31.26
(1.231)
20.32
(.800)
15.875
(.625)
27.6
(1.09)
31.26 .13
(1.231)
40 46.1
(1.81)
40.15
(1.581)
29.21
(1.150)
24.765
(.975)
36.5
(1.44)
40.15 .13
(1.581)
50 52.4
(2.06)
46.50
(1.831)
35.56
(1.400)
31.115
(1.225)
42.8
(1.69)
46.50 .13
(1.831)
mm
(inch)
Tolerance Unless Noted
.0 .00 .000
mm ±.3 ±.05 ±.050
( ) Dimensions used for
Reference Only
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2010. All rights reserved.
RIA-2217B-E
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnector.com 3M is a trademark of 3M Company.