583861 Datasheet by TE Connectivity AMP Connectors

T7778 7 6 5 4 3 2 T m WWW T5 uwuumu mam m mums/mm 7 .7 Loc w ngmg ‘ ©cowmcw 7 EV ALL'HCHTS’TESERVEL‘ FT CO v m ngmwm mm m ann v2 REVTSE] PE? Ecor’TromBsg ZBMAYTT RT< hm?="" ‘="" t="" c:0.25="" [.040]="" t="" t)="" t)="" 2.54="" t="" [400]="" wp="" t="" 7.62i025="" 8.89="" ‘="" [.300i.oto]="" wp="" [.350]="" ‘="" fi058="" [.045]="" t="" 3="" 2="" accepts="" t.40[.()£)o]="" to="" t./8[.o/o]="" z="" .="" thtck="" pc.="" board="" ‘="" 1.:="" k="" \="" 9t="" j="" t="" \="" v="" 8.76="" .545="" @705="" 58386t="" 4x="" t="" t="" t="" [.750]="" fl="" @.="" 43.97="" t)="" [.550]="" wp="" ,="" 4="" 7="" 7="" c:="" a="" t="" t="" 7t="" t(="" t="" [="" t.="" _t="" 7="" 6.35="" 77="" [.250]="" wp="" t="" z="" 2="" t="" t="" dio.25[.oto]="" wp="" v="" v="" contacts="" shown="" for="" ref="" only="" t="" h="" sectton="" ziz="" b="" 933.25="" t="" eio.20[.oos]="" [(0="" 128]="" wp="" t="" 4.44="" f="" [.475]="" wp="" ‘="" 7="" .="" a="" b="" c="" 3="" e="" f="" h="" j="" k="" l="" m="" n="" p="" q="" s="" t="" 0="" v="" w="" x="" y="" z="" 0="" b="" c="" a="" l="" 7="" g="" f="" t="">< j="" t="" 2="" 3="" 4="" 5="" 6="" 7="" 8="" 9="" to="" tt="" t2="" t3="" t4="" t5="" t6="" t7="" t8="" t9="" 20="" 2t="" 22="" 23="" 24="" 25="" a="" a="" thts="" drawtng="" ts="" a="" conrclled="" documew,="" 3”“="" call="" tcct="" dg="" mm”="" _="" _="" _="" ch;="" “="" ”nam="" -="" te="" te="" ccnnecttthy="" mwsm="" h.="" tose="" ,,="" -="" ;="" aph="" jim/«€94="" [\ame="" mums]="" h="" 3055="" holstnc,="" cptmp="" swap="" 0="" plc="" 1="" 4="" product="" spec="" w="" n="" a="" t="" 4ch="" i="" ,="" 7="" mn="" leaf,="" 400="" “l="" @e:="" :w]="" 4="" t‘l‘ii="" i="" r="" stze="" cage="" code="" drawtvg="" no="" restptcted="" t0="" aacle5="" i="" r="" i="" ‘="" matertal="" class="" 7mb="" ftntsh="" 7="" waw="" 7="" a="" t="" 00="" ©358386t="" 7="" “eseee‘qk="" clstqmeh="" jrawwc="" 30“="" 4:]="" she”="" »="" 0‘2="" wv?="" 4305="" (3/'="" ')="">
17 8 T 7 6 5 4 3 2 T THTSDRATTNGTS.WLTSHED RELEASEWWBLTCATTON QEVTSTOVS 7 SEE SHEETT 2 7 T ‘ & ETRST 22 POSTTTONS MARKED WTTH UPPER CASE LETTERS, EOLLOWED BY LOWER CASE LETTERS, EOLLOWED BY UPPERCASE AA,AB,AC ETC. CHARACTERS C,T,O AND O E ARE OMTTTED. SEE TABLE EOR END CAVTTY TDENTTFTCATTON. ‘ A OPTTONAL PULL CROOVES. THE PULL GROOVE LENCTH, STZE AND LOCATTON ARE AT THE DTSCRETTON OE THE MOLD VENDOR. ‘ A B C D< e="" h="" j="" k="" l="" m="" bg="" y="" t="" u="" v="" w="" x="" d="" e="" t="" h="" t="" ijq’éé="" r="" s="" t="" u="" v="" t)="" &="" houstnc="" part="" number,="" ul="" 3c="" csa="" loco’s="" to="" be="" molded="" tn="" thts="" area.="" ‘="" ul,="" loco="" per="" 141883843,="" csa="" loco="" per="" 141883943.="" 6="" 7="" 8="" 9="" to="" t="" u="" 16="" t7="" t8="" 19="" 2o="" 26="" 27="" 28="" 29="" 50w56="" 37="" 38="" 59="" 40="" a="" cortno="" at="" amp’s="" opttoa="" ree="" only.="" 1="" q="" spectal="" marktng="" eor="" 2458386143.="" color="" code="" etrst="" etve="" (5)="" posttto\s,="" ‘="" next="" etve="" (5)="" postttons="" platn="" a="" htchltcht="" molded="" letters="" and="" numbers="" wtth="" whtte="">< at="" thtrd="" ene="" (5)="" postttons,="" etc.="" wtre="" only="" on="" 2458386146.="" ‘="" date="" code="" to="" be="" molded="" tn="" thts="" area="" t.58i0.38[.062i.015]="" mtn="" characters="" stamped="" tn="" whtte="" tnk="" two="" places="" ‘="" i="" 03="" o="" t="" l="" l="" l="" j="" ‘="" c="" 5838617x="" 20=""><36 x="" 71.88="" 65.41="" 53.85="" 58.42="" 53.34="" 48.26="" 20="" 2758386179="" [2.830][2.575][2="" 120][2="" 300][2="" ’00][1="" 900]="" obsolete="" r‘="" v="" ‘t="" l4="" 'qasl="" ’4="" j="" 7'0]="" 0'4="" l="" '4flj="" fl’="" 9="" d="" 61="" 7="" tt="" ttt4="" 11100111="" 0011100="" tt="" uut="" obsolete="" me="" 0="" ot="" 1="" e="" eft="" be="" 1="" l="" m="" p1="" 1n="" pep="" h="" 61="" 36="" &="" r="" 112.52="" 106.05="" 94.49="" 99.06="" 93="" 98="" 88.90="" 36="" 2458386145="" [4.430][4.175][3.720]="" 3="" 900][3.700][3.500]="" obsolete="" me="" 5="" q="" 1="" e="" eft="" peot="" ‘="" l="" p="" on="" 3="" 61="" 3="" 50="" &="" af="" 148.08="" 141.61="" 130.05="" 134.62="" 129.54="" 124.46="" 50="" 2758386171="" [5.830][5.575][5.120][5="" 300][5.’="" 00][4="" 900]="" v="" 28="" &="" f="" 92.20="" 85.73="" 74.17="" 78.74="" 73.66="" 68.58="" 28="" 1758386179="" [3.630][3.375][2="" 920][3="" 100][2.900][2.700]="" 25="" &="" c="" 84.58="" 78.11="" 66="" 55="" 71="" 12="" 66.04="" 60.96="" 25="" 1758386’77="" [3.330][3.075][2="" 620][2="" 800][2.600][2="" 400]="" obsolete="" p="" rear="" {140="" _q="" r="" .="" n="" b="" .4="" b="" 4="" a="" h="" 1="" i:="" ’="" 5="" l="" .0="" 1e="" ][="" .="" oil="" uujl="" u="" jl="" t="" 1="" obsolete="" tu="" rr'="" rn="" a="" a="" a="" r="" a="" 1="" 18="" 1="" 5="" u’="" 3="" 12.0="" h="" .="" ttt.9="" uh="" toottt.90="" ttt.="" t="" 17="" &="" u="" 64.26="" 57.79="" 6.23="" 50.80="" 45.72="" 40.64="" 17="" 1458386141="" [2.530][2.275][1.820][2.000][1.800][1.600]="" 15="" &="" s="" 59.18="" 52.71="" 41.15="" 45.72="" 40.64="" 35.56="" 15="" 58386149="" [2.330][2.075][1.620][1="" 800][1.600][1.400]="" 10="" &="" l="" 46.48="" 40.01="" 28.45="" 33.02="" 27.94="" 22.86="" 10="" 58386177="" [1.830][1.575][1.120][1.300][1.’="" 00]="" [.900]="" 6="" &="" e="" 36.32="" 29.85="" 18.29="" 22.86="" 17.78="" 12.70="" 6="" 58386175="" [1="" .430][1.175]="" [.720]="" [.900]="" [.700]="" [.500]="" 40="" &="" m="" 122.68="" 116.21="" 104.65="" 109.22="" 104.14="" 99.06="" 40="" 58386173="" [4.830][4.575][4.120][4="" 300][4.’="" 00][3.900]="" 30="" &="" ,="" 97.28="" 90.81="" 79.25="" 83.82="" 78.74="" 73.66="" 30="" 58386171="" j="" [3.830][3.575][3.120][3.300][3.’00][2.900]="" end="" cavtty="" part="" tdent="" f="" e="" d="" c="" b="" a="" posn="" number="" thts="" dx‘awtng="" ts="" a="" coatrolle:="" document.="" w="" “alljcft="" 86="" 1cm”="" -="" w}="" ”="" _\="" ‘="" mm.="" -="" te="" te="" conncctmty="" www="" otseetaggezyenchben="" ww”="" 3w...="" tm="" ttvt[tt\che5]="" h="" rose="" ho.tstng,="" crtm3="" snap="" 0="" slc="" chmm="">H>H>H> T T T T T 4 =>LC ANGLES i 7 2 mm HNTSH mm A1 CC77Q©=E818W 7 L , U U .4 . STZE VRAT'T‘TNG w; RESTRTCTE? Tn SHEET fl CF REV CUSTOMER DRA‘W‘NO “LE 4 :T v2 N M m: (5/11) F)