CP1-30J Datasheet by Chip Quik Inc.

ChIWIk Conducllve Palm Reslslancevs DmngTIme d 1 Inch‘race an an inn zsn Resusvance (Omis) nu ma 5n 0.. n In «2 so an mo 12:) Drying TIme(MInules) www.chigguikJmm
Datasheet revision 1.2 www.chipquik.com
Conductive Paint 30g Jar - Low Resistance
Product Highlights
Low Resistance
Dries at room temperature
RoHS II and REACH compliant
Specifications
Resistance: 1.0 Ohms/Square at 0.004” stencil thickness
Viscosity: 100 mPaꞏs
Packaging: 30g Jar
Shelf Life: >12 months
Drying Time: Allow 60-120 minutes for paint to dry before using circuit. Resistance will drop from a few
Mega Ohms at 0 minutes to approximately 3 ohms per inch of trace after 120 minutes.
If encapsulating or conformal coating on top of conductive paint, allow 7 days (168 hours) for
full drying before covering is applied.
Application
Apply by dot dispensing, line dispensing, stencil and squeegee, or with paint brush.
Cleaning
Clean using water or isopropyl alcohol (IPA).
Storage and Handling
Store at 3-25°C (37-77°F). Do not freeze.
Transportation
This product has no shipping restrictions. Shipping below 0°C (32°F) or above 25°C (77°F) for normal transit times by ground
or air will not impact this product’s stated shelf life.
1 © 1994-2019 Chip Quik® Inc.
C
CP
P1
1-
-3
30
0J
J