015135 Datasheet by Molex

molex
CLIK-Mate Discrete Wire
Cable Assemblies
CLIK-Mate™ Discrete Wire Cable Assemblies deliver off-
the-shelf (OTS) solutions with a broad offering of Molex
connectors and a variety of cable lengths to facilitate
both prototyping and global production
Consumer
Fitness equipment
Home entertainment systems
Home appliances
Home office
Home security systems
Portable electronic devices
Gaming consoles
Mobile devices
Commercial Vehicle
Industrial
Process controls
Medical
Patient monitors
Applications
CLIK-Mate™ Cable Assembly carries
2.5A with a 1.50mm pitch
Offers more signal lines in less space
Features and Benefits
Gaming Machines Office Equipment Industrial Automation
CLIK-Mate Standard Discrete
Cable Assemblies
CLIK-Mate Cable Assembly
Meets 2011/65/EU
RoHS Compliance
Decreases engineering
time and resources
Assembled in ISO/
TS16949-certified facilities
Ensures high quality.
Meets current automotive
industry standards
UL 1061 discrete wires
Ready to use in electronic appliance
applications. Provide ease of design,
prototyping and production
Pin-to-pin mapping from
receptacle to PCB header
Provides ready-to-use, plug-
and-play connections
molexg
©2017 MolexOrder No. 987651-6215 USA/0k/GF/2017.02
Ordering Information
Specifications
REFERENCE INFORMATION
Connector UL File No.: E29179
Mates With: CLIK-Mate Headers mate with CLLIK-
Mate Receptacles
Use with: 502381 and 503429 Crimp Terminals
Designed In: Millimeters
RoHS: Yes
ELECTRICAL
Voltage (max.): 100V
Current (max.): 2.0A
Contact Resistance (max.): 20 milliohms
MECHANICAL
Durability: 30 Cycles
PHYSICAL
Housing:
Housing: High-temperature material
Contact: Copper Alloy
Plating:
Contact Area − Tin/Gold
Operating Temperature: -40 to +105°C
Series No. Component Type Circuits Length (m)
15135 CLIK-Mate Receptacle Single 2 to 8 50, 100, 150, 300, 450, 600
Custom Product Description
Contact Molex CLIK-Mate Discrete Wire Cable Assembly
Custom lengths and other options
www.molex.com/link/otscableassemblies.html
CLIK-Mate Discrete Wire
Cable Assemblies