Piezoelectric Sounders/Piezoelectric Buzzers Part Numbering Datasheet by Murata Electronics

DDDDDDDDDCI ifi ii ifi
o Part Numbering
6
YH
3
13
2
M
4
E
5
P
7
40
8
**
9
P
:
-A0
1
PK
1Product ID
2Product
6Structure
8Individual Specification Code
Pin Type Piezoelectric Sounders/Piezoelectric Buzzers
PK Piezoelectric Sound Components
Pp
Yp
Cp
p
M
B
Sounder
Buzzer
Flat Type Auto-assemble
Flat Type/Available for Taping
Flat Type/Semi-auto-assemble
Exclude above mentioned
Product
**
Individual Specification Code
Product ID
Code
Code
7Oscillating Frequency Type
Structure
Code
(Part Number)
Pin Type
3Outer Dimensions
4Drive
E
S
DriveCode
5Outer Electrode Style
P
Outer Electrode StyleCode
Post Plated Terminal
Not Post Plated Terminal (Blank)
9Special Quality Guarantee
P
e
Special Quality GuaranteeCode
Bulk
Radial Taping
:Packaging
-B0
-A0
PackagingCode
Two digits express custom specification in
characteristics.
Expressed by two figures in mm.
13
Ex.)
ø12.6mm
External-Drive
Self-Drive
Code Outer Dimensions
Radial taping is not available for all types.
Please contact us.
p signifies specification of the outer electrode.
Expressed resonant frequency by two-digit alphanumerics. The
unit is in 100 hertz (Hz). In case of 4kHz (4000Hz), expressed as
"40."