8734 Drawing Datasheet by Keystone Electronics

SCREW DRIVER ~ SLOT (52.75mm DIA. HOLE THRU I <7 2.37mm="" 4.00mm="" post="" ‘="" 1.00mm="" »i="" i«="" m25="" x4.00mm="" long="" screw="" note:="" 1.="" post:="" mat'l-="" brass="" finish-="" tin="" plate="" 2.="" screw:="" mat'l="" steel="" finish-="" zinc="" plate="" 3.="" suggested="" mounting="" hole:="" 1.17mm="" dia.="" 4.="" supplied="" assembled="" 5.="" all="" dimensions="" are="" in="" millimeters.="" date="" i="" description="" 5.00mm="" w="" @="" keystone="" electronics="" corp.="" wwwkeyeicu="" com="" a="" astoria.="" n.y="" 11105-2017="" 0="" tei="" (hamsaragoo="" 3art="" name="" metric="" miniature="" binding="" post="" viate="" rial="" as="" noted="" finis—i="" as="" noted="" drn="" av="" date="" 7.13.16="" sou="" mm="" 4x="" jecima,="" :i:="" wsnmniv="" jugs="" cthemise="" spscmgu="" i="" rev="" wwi="" [i="" o="" 13="" ]="" code="" dwg="" no="" 8734="">
LN